RS PRO Timer Relay, 2-Contact, 24 V dc 24V ac, 1 → 30 s, 1-Function, DPDT Switch Configuration

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€42.84

(exc. VAT)

€52.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€42.84-
5 - 9€41.124%
10 +€39.418%

*price indicative

RS Stock No.:
179-2950
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Timer Relay

Time Range

1 → 30 s

Number of Contacts

2

Number of Timer Functions

1

Contact Configuration

DPDT

Supply DC Voltage

24 V dc

Supply AC Voltage

24V ac

Minimum Operating Temperature

-10°C

Timing Adjustment

Dial

Contact Current

5A

Mode

ON Delay

Maximum Operating Temperature

55°C

Terminal Type

8-Pin

Width

21.5mm

Height

2.8mm

Length

53mm

Standards/Approvals

RoHS

Series

RS PRO

COO (Country of Origin):
CN
8 pin plug-in

Analogue Dial Display

On Delay Timer

Note

Suitable sockets for the 8-pin and 14-pin timer relays from this series are: 121-7802 or 121-7803 (Note: The sockets are supplied with a metal clip.)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy