Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 2-Contact 200V ac, 240 V ac, 0.05 → 12 min, 1-Function, DPDT
- RS Stock No.:
- 188-4629
- Distrelec Article No.:
- 303-96-875
- Mfr. Part No.:
- H3CR-H8L 200-240VAC M
- Manufacturer:
- Omron
Get a bulk buy discount
Add 5 more to save €25.45
View bulk pricing optionsSubtotal (1 unit)*
€126.66
(exc. VAT)
€155.79
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €126.66 | - |
| 5 - 9 | €121.57 | €25.45 |
| 10 + | €117.82 | €88.40 |
*price indicative
- RS Stock No.:
- 188-4629
- Distrelec Article No.:
- 303-96-875
- Mfr. Part No.:
- H3CR-H8L 200-240VAC M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail, Panel Mount | |
| Time Range | 0.05 → 12 min | |
| Number of Contacts | 2 | |
| Switching Voltage | 24V | |
| Number of Timer Functions | 1 | |
| Contact Configuration | DPDT | |
| IP Rating | IP40 | |
| Supply AC Voltage | 200V ac, 240V ac | |
| Contact Current | 3A | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | 8-Pin | |
| Mode | OFF Delay | |
| Maximum Operating Temperature | 55°C | |
| Width | 48mm | |
| Standards/Approvals | EN, UR, CSA | |
| Length | 48mm | |
| Height | 93mm | |
| Series | H3CR | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Mount Type DIN Rail, Panel Mount | ||
Time Range 0.05 → 12 min | ||
Number of Contacts 2 | ||
Switching Voltage 24V | ||
Number of Timer Functions 1 | ||
Contact Configuration DPDT | ||
IP Rating IP40 | ||
Supply AC Voltage 200V ac, 240V ac | ||
Contact Current 3A | ||
Minimum Operating Temperature -10°C | ||
Terminal Type 8-Pin | ||
Mode OFF Delay | ||
Maximum Operating Temperature 55°C | ||
Width 48mm | ||
Standards/Approvals EN, UR, CSA | ||
Length 48mm | ||
Height 93mm | ||
Series H3CR | ||

Omron H3CR Series Timer Relay, 200 to 240V AC Supply Voltage, DPDT Contact Configuration - H3CR-H8L AC200-240 M
This timer relay is intended for time-based control in industrial automation applications. It operates within a supply voltage range of 200 to 240 V AC, providing precise OFF delay operation for various devices, making it a valuable component in electrical and mechanical systems. Its compact design allows for both DIN rail and panel mounting, benefiting professionals in the automation and electronics sectors.
Features & Benefits
• Time range of 0.05 to 12 minutes for flexibility
• Maximum current capacity of 5A
• Dual pole dual throw (DPDT) contact configuration for versatility
• 8-pin connector for straightforward installation
Applications
• Time control in conveyor systems
• Management of HVAC equipment timing functions
• Lighting systems for scheduled operations
• Timing circuits in industrial control panels
How do I adjust the timing settings on the device?
The settings can be customised using the time increment dial for precise control over the OFF delay duration.
Is it compatible with low-voltage applications?
The device is designed to perform optimally within its specified voltage range of 200 to 240 V AC.
What type of connections does it have?
It features an 8-pin connector, facilitating easy integration into existing setups.
Can it withstand harsh environmental conditions?
The product functions reliably within a temperature range of -10 to +55°C, ensuring its performance in challenging environments.
Is this device suitable for panel mounting?
Yes, it is designed for both DIN rail and panel mounting, offering flexibility in installation options.
Related links
- Omron H3CR Series DIN Rail 2-Contact 0.05 → 12 min DPDT
- Omron H3CR Series DIN Rail Timer Relay 0.05 s → 30 h DPDT Switch Configuration
- Omron H3CR Series DIN Rail Timer Relay 24 V 24V ac Multifunction-Function, DPDT Switch
- Omron H3CR Series DIN Rail 2-Contact 0.05 s → 30 h DPDT
- Omron H3CR Series DIN Rail Timer Relay 100 → 125 V dc 100V ac 0.05 → 12 s,
- Omron H3CR Series DIN Rail Timer Relay 48 V ac Multifunction-Function, DPDT
- Omron H3CR Series DIN Rail Timer Relay 48 V ac Multifunction-Function, DPDT
- Omron H3CR Series DIN Rail 2-Contact 100V ac 0.05 s → 300 h
