Crouzet DZ1R Series DIN Rail Timer Relay, 1-Contact, 24 V dc 12V ac, 240 V ac, 0.001 → 9.999 s, 1 s → 99 m
- RS Stock No.:
- 198-1159
- Distrelec Article No.:
- 301-72-468
- Mfr. Part No.:
- DZ1R08MV1
- Manufacturer:
- Crouzet
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€181.27
(exc. VAT)
€222.96
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €181.27 |
| 5 - 9 | €174.00 |
| 10 + | €168.56 |
*price indicative
- RS Stock No.:
- 198-1159
- Distrelec Article No.:
- 301-72-468
- Mfr. Part No.:
- DZ1R08MV1
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Multifunction | |
| Time Range | 0.001 → 9.999 s, 1 s → 99 m 59 s, 1 m → 99 h 59 m, 1 h → 99 d 23 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multifunction | |
| IP Rating | IP50, IP40, IP20 | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 12V ac, 240V ac | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Width | 18mm | |
| Standards/Approvals | RoHS | |
| Length | 70.21mm | |
| Height | 90mm | |
| Series | DZ1R | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Multifunction | ||
Time Range 0.001 → 9.999 s, 1 s → 99 m 59 s, 1 m → 99 h 59 m, 1 h → 99 d 23 h | ||
Number of Contacts 1 | ||
Number of Timer Functions Multifunction | ||
IP Rating IP50, IP40, IP20 | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 12V ac, 240V ac | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Width 18mm | ||
Standards/Approvals RoHS | ||
Length 70.21mm | ||
Height 90mm | ||
Series DZ1R | ||
- COO (Country of Origin):
- CN
The Crouzet universal digital timer aimed to satisfy the most unique requirements of your applications by innovating in design, engineering and development. The universal digital timer offers the same ease of use as analogue timers but it is powered with visualization, higher-precision and almost all the functions (up to 138).
Precise time configuration
Optional features: password setting and time limit setting
2 use modes (basic and advanced)
Universal connection
Programmable without power supply
Related links
- Crouzet Syr-Line Series Panel Timer Relay 240 V dc 100V ac 0.001 → 9.999 s, 0.01 →
- Crouzet Syr-Line Series Panel Timer Relay 240 V dc 24V ac 0.001 → 9.999 s, 0.01 →
- Crouzet Syr-Line Series Panel Timer Relay 24 → 240 V dc 24V ac 0.001 → 9.999 s,
- Crouzet Syr-Line Series Panel Timer Relay 24 → 240 V dc 24V ac 0.01 →
- Crouzet Syr-Line Series Panel Mount Timer Relay 24 V dc 24V ac 0.001 → 9.999 s, 0.01
- Crouzet Syr-Line Series Panel Timer Relay 240 V dc 24V ac 0.001 → 9.999 s, 0.01 →
- Omron H5CC Series DIN Rail Surface Timer Relay 24 V dc 240 V 0.001 to 9.999 s, 0.01 to
- Omron H5CX Series Panel 1-Contact 24 V ac 0.001 s
