Allen Bradley 700-HNC4 Series Panel, DIN Rail Timer Relay, 4-Contact, 200 → 230 V ac 200V ac, 230 V ac, 0.1
- RS Stock No.:
- 220-2587
- Mfr. Part No.:
- 700-HNC44AA23
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€74.95
(exc. VAT)
€92.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.95 |
*price indicative
- RS Stock No.:
- 220-2587
- Mfr. Part No.:
- 700-HNC44AA23
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Mount Type | Panel, DIN Rail | |
| Time Range | 0.1 → 600 s | |
| Number of Contacts | 4 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | 4PDT | |
| IP Rating | IP20 | |
| Supply DC Voltage | 200 → 230 V ac | |
| Supply AC Voltage | 200V ac, 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Series | 700-HNC4 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Mount Type Panel, DIN Rail | ||
Time Range 0.1 → 600 s | ||
Number of Contacts 4 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration 4PDT | ||
IP Rating IP20 | ||
Supply DC Voltage 200 → 230 V ac | ||
Supply AC Voltage 200V ac, 230V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Series 700-HNC4 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Rockwell Automation Miniature Timing Relay is perfect for converting 700-HC ice cube relays into timing relays. It has timing range from 0.1 seconds to 10 minutes. It has 4PDT contact output.
It has four different operating modes
It is socket mounted
Related links
- Allen Bradley 700-HNC4 Series DIN Rail 200 → 230 V ac 200V ac 1 → 10 h,
- Allen Bradley 700-HNC4 Series Panel 0.1 → 1 min 4PDT
- Allen Bradley 700-HNC4 Series Panel 12 V ac 12V ac Multifunction-Function,
- Allen Bradley 700-HNC4 Series Panel 24 V dc 24V ac Multifunction-Function,
- Allen Bradley 700-HNC4 Series Panel 24 V dc 24V ac
- Omron H3YN Series DIN Rail 4-Contact 230 V ac, 0.1 s →
- Allen Bradley 700-HNC4 Series Panel 0.1 → 600 s 4PDT
- Allen Bradley 700-HNC4 Series Panel 0.1 → 60 s 4PDT
