Allen Bradley 700-HNC4 Series DIN Rail, Panel Timer Relay, 200 → 230 V ac 200V ac, 230 V ac, 1 → 10 h,
- RS Stock No.:
- 220-2596
- Mfr. Part No.:
- 700-HNC44BA23
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€74.95
(exc. VAT)
€92.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.95 |
*price indicative
- RS Stock No.:
- 220-2596
- Mfr. Part No.:
- 700-HNC44BA23
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Mount Type | DIN Rail, Panel | |
| Time Range | 1 → 10 h | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | 4PDT | |
| IP Rating | IP20 | |
| Supply AC Voltage | 200V ac, 230V ac | |
| Supply DC Voltage | 200 → 230 V ac | |
| Minimum Operating Temperature | -20°C | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Series | 700-HNC4 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Mount Type DIN Rail, Panel | ||
Time Range 1 → 10 h | ||
Number of Timer Functions Multifunction | ||
Contact Configuration 4PDT | ||
IP Rating IP20 | ||
Supply AC Voltage 200V ac, 230V ac | ||
Supply DC Voltage 200 → 230 V ac | ||
Minimum Operating Temperature -20°C | ||
Terminal Type Screw | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
Series 700-HNC4 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Rockwell Automation Miniature Timing Relay is perfect for converting 700-HC ice cube relays into timing relays. It has timing range from 0.1 minutes to 10 hour. It has 4PDT contact output.
It has four different operating modes
It is socket mounted
Related links
- Allen Bradley 700-HNC4 Series Panel 4-Contact 230 V ac, 0.1
- Allen Bradley 700-HNC4 Series DIN Rail 100 → 120 V ac 100V ac 0.1 → 1 h,
- Allen Bradley 700-HNC4 Series Panel 24 V dc 24V ac
- Allen Bradley 700-HNC4 Series DIN Rail 120 V ac 120V ac Multifunction-Function,
- Allen Bradley 700-HNC4 Series Panel 0.1 → 1 h 4PDT Switch
- Allen Bradley 700-HNC4 Series Panel 12 V ac 12V ac Multifunction-Function,
- Allen Bradley 700-HNC4 Series Panel 0.1 → 600 s 4PDT
- Allen Bradley 700-HNC4 Series Panel 0.1 → 1 min 4PDT
