Allen Bradley 700-HRP Series Socket, Panel Timer Relay, 2-Contact, 100 → 240 V ac 100V ac, 240 V ac,
- RS Stock No.:
- 220-2616
- Mfr. Part No.:
- 700-HRP42TA17
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€111.89
(exc. VAT)
€137.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.89 |
*price indicative
- RS Stock No.:
- 220-2616
- Mfr. Part No.:
- 700-HRP42TA17
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Timer Relay | |
| Mount Type | Socket, Panel | |
| Function | Multifunction | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | DPDT | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Supply AC Voltage | 100V ac, 240V ac | |
| Supply DC Voltage | 100 → 240 V ac | |
| Maximum Operating Temperature | 70°C | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Series | 700-HRP | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Timer Relay | ||
Mount Type Socket, Panel | ||
Function Multifunction | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration DPDT | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Supply AC Voltage 100V ac, 240V ac | ||
Supply DC Voltage 100 → 240 V ac | ||
Maximum Operating Temperature 70°C | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Series 700-HRP | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Rockwell Automation Tube Base Dial Timing Relay has one instantaneous and one timed contact with power supply start. It has 0.05 seconds to 300 hours time range with DPDT timed contact arrangement.
It has multiple mode
Related links
- Allen Bradley 700-HRV Series Socket 2-Contact 240 V ac,
- Allen Bradley 700-HRM Series Socket 2-Contact 240 V ac, 0.05 s
- Allen Bradley 700-HR52 Series Socket 2-Contact 240 V ac, 0.05 s
- Allen Bradley 700-HRC1 Series Socket 2-Contact 240 V ac
- Allen Bradley 700-HRS Series Panel 2-Contact 240 V ac,
- Allen Bradley 700-HRP Series Panel 2-Contact 48V ac,
- Allen Bradley 700-SKICA Series DIN Rail Timer Relay 100 → 240 V ac 100V ac 0.1 → 10
- Allen Bradley 700-HX Series DIN Rail Timer Relay 100 → 240 V ac 100V ac 0.05 s →
