Allen Bradley 700-SKICA Series DIN Rail Timer Relay, 2-Contact, 100 → 240 V ac 100V ac, 240 V ac, 0.1 → 10

Unavailable
RS will no longer stock this product.
RS Stock No.:
265-731
Mfr. Part No.:
700-SKICA18
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Timer Relay

Mount Type

DIN Rail

Time Range

0.1 → 10 h

Number of Contacts

2

Switching Voltage

100V, 240V

Number of Timer Functions

Multifunction

Contact Configuration

DPDT

IP Rating

IP20, IP40

Contact Current

100mA

Supply AC Voltage

100V ac, 240V ac

Minimum Operating Temperature

-40°C

Supply DC Voltage

100 → 240 V ac

Maximum Operating Temperature

70°C

Mode

Interval

Height

28mm

Width

13mm

Length

29mm

Standards/Approvals

CSA, EN 61810-1, UR, ABS, CSA C22.2 No. 14, UL508, cURus, Lloyds, CE, cULus

Series

700-SKICA

COO (Country of Origin):
JP
The Allen Bradley Slim Line Relays are compact, high-performance relays designed for industrial and automation applications requiring fast response times and reliable operation. These relay serve as an interface between high-voltage sensors and low-voltage logic devices, offering versatility and ease of integration.

High response speed models

Input sensor module to allow high voltage AC sensor

Interface to low voltage device such as a PC output module for typical SSR applications

LED indicator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy