Allen Bradley 700-HT Series Socket Timer Relay, 2-Contact, 120 V ac 120V ac, 1-Function, DPDT Switch Configuration
- RS Stock No.:
- 220-2643
- Mfr. Part No.:
- 700-HT22AU120
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€100.01
(exc. VAT)
€123.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.01 |
*price indicative
- RS Stock No.:
- 220-2643
- Mfr. Part No.:
- 700-HT22AU120
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Timer Relay | |
| Mount Type | Socket | |
| Function | Multifunction | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | DPDT | |
| IP Rating | IP40 | |
| Supply AC Voltage | 120V ac | |
| Minimum Operating Temperature | -28°C | |
| Supply DC Voltage | 120 V ac | |
| Maximum Operating Temperature | 65°C | |
| Terminal Type | Plug-In | |
| Length | 38mm | |
| Height | 54mm | |
| Standards/Approvals | RoHS | |
| Width | 10.5mm | |
| Series | 700-HT | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Timer Relay | ||
Mount Type Socket | ||
Function Multifunction | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Contact Configuration DPDT | ||
IP Rating IP40 | ||
Supply AC Voltage 120V ac | ||
Minimum Operating Temperature -28°C | ||
Supply DC Voltage 120 V ac | ||
Maximum Operating Temperature 65°C | ||
Terminal Type Plug-In | ||
Length 38mm | ||
Height 54mm | ||
Standards/Approvals RoHS | ||
Width 10.5mm | ||
Series 700-HT | ||
- COO (Country of Origin):
- US
The Rockwell Automation Tube Base Dial Timing Relay has DPDT contact arrangement and rugged pin style socket mounting. It is fixed timing relay.
It has pin-style terminals
Related links
- Allen Bradley 700-HT Series Socket Timer Relay 120 V ac 120V ac DPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 120 V ac 120V ac, DPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 240 V ac 240V ac DPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 24 V dc 24V ac DPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 120 V ac 120V ac DPDT Switch
- Allen Bradley 700-HT Series Socket Timer Relay 240 V ac 240V ac, DPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 24 V dc 24V ac, DPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 240 V ac 240V ac, DPDT Switch Configuration
