Allen Bradley 700-HT Series Socket Timer Relay, 1-Contact, 240 V ac 240V ac, SPDT Switch Configuration
- RS Stock No.:
- 220-2654
- Mfr. Part No.:
- 700-HTA1A2-7
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€100.09
(exc. VAT)
€123.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.09 |
*price indicative
- RS Stock No.:
- 220-2654
- Mfr. Part No.:
- 700-HTA1A2-7
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Mount Type | Socket | |
| Number of Contacts | 1 | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Supply AC Voltage | 240V ac | |
| Minimum Operating Temperature | -28°C | |
| Supply DC Voltage | 240 V ac | |
| Maximum Operating Temperature | 65°C | |
| Terminal Type | Plug-In | |
| Width | 10.5mm | |
| Standards/Approvals | RoHS | |
| Height | 54mm | |
| Length | 38mm | |
| Series | 700-HT | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Mount Type Socket | ||
Number of Contacts 1 | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Supply AC Voltage 240V ac | ||
Minimum Operating Temperature -28°C | ||
Supply DC Voltage 240 V ac | ||
Maximum Operating Temperature 65°C | ||
Terminal Type Plug-In | ||
Width 10.5mm | ||
Standards/Approvals RoHS | ||
Height 54mm | ||
Length 38mm | ||
Series 700-HT | ||
- COO (Country of Origin):
- US
The Rockwell Automation GP Alternating Relay has no selector Switch option and SPDT contact arrangement. It has rugged pin style socket mounting.
It is excellent for pump panel applications
Related links
- Allen Bradley 700-HT Series Socket Timer Relay 240 V ac 240V ac, SPST Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 24 V dc 24V ac, SPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 240 V ac 240V ac, DPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 240 V ac 240V ac, DPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 12 V ac 12V ac, SPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 240 V ac 240V ac DPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 120 V ac 120V ac, DPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 24 V dc 24V ac, DPDT Switch Configuration
