Allen Bradley 700-HT Series Socket Timer Relay, 2-Contact, 120 V ac 120V ac, 1-Function, DPDT Switch Configuration

Subtotal (1 unit)*

€89.56

(exc. VAT)

€110.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€89.56

*price indicative

RS Stock No.:
220-2661
Mfr. Part No.:
700-HTF12001SU120
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Timer Relay

Function

Multifunction

Mount Type

Socket

Number of Contacts

2

Number of Timer Functions

1

Contact Configuration

DPDT

IP Rating

IP40

Supply DC Voltage

120 V ac

Minimum Operating Temperature

-28°C

Supply AC Voltage

120V ac

Terminal Type

Plug-In

Maximum Operating Temperature

65°C

Width

10.5mm

Height

54mm

Length

38mm

Standards/Approvals

RoHS

Series

700-HT

COO (Country of Origin):
US
The Rockwell Automation Tube Base Timing Relay has DPDT contact arrangement with fixed timer.

It is on delay timer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy