Lovato Electric TM PL Series DIN Rail Timer Relay, 2-Contact, 12 → 240 V dc 12V ac, 240 V ac, 0.1 s → 100

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€151.75

(exc. VAT)

€186.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€151.75-
5 - 9€144.174%
10 +€136.609%

*price indicative

RS Stock No.:
905-3479
Mfr. Part No.:
TMPL
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Timer Relay

Mount Type

DIN Rail

Function

Undervoltage Monitoring, Stillson Pipe

Time Range

0.1 s → 100 Days

Number of Contacts

2

Number of Timer Functions

Multifunction

Switching Voltage

250V ac

Contact Configuration

SPDT

IP Rating

IP40

Supply DC Voltage

12 → 240 V dc

Supply AC Voltage

12V ac, 240V ac

Minimum Operating Temperature

-20°C

Contact Current

8A

Terminal Type

Screw

Mode

Multifunction

Maximum Operating Temperature

60°C

Length

17.5mm

Height

64.9mm

Standards/Approvals

cULus, IEC/EN 61812-1, UL 508, IEC/EN 61000-6-2, IEC/EN 61000-6-3, EC/EN 60068-2-27, EAC, IEC/EN 60068-2-6, IEC/EN 60028-2-61, DIN 43880, CSA C22.2 N°14

Width

104.7mm

Series

TM PL

RoHS Status: Not Applicable

COO (Country of Origin):
IT

Lovato Timer Relay, SPDT Configuration, DIN Rail Mount - TMPL


This timer relay by Lovato is a versatile and efficient accessory for various applications in multiple industries. With features like flasher options, multi-function timer functions, and a wide range of time delay capabilities, this product offers reliable performance and precise control in diverse settings.

Features & Benefits


• SPDT contact configuration for flexible switching operations

• Programmable asymmetrical recycle time relay mode for customised functionality

• DIN rail mounting for easy installation and space-saving design

• External power supply for enhanced versatility

• Screw terminal type for secure and convenient connections

• Time delay range from 0.1 s to 100 days for precise timing control

Applications


• Ideal for use in control panels for industrial automation systems

• Suitable for timing applications in machinery and equipment

• Can be used for controlling lighting systems in commercial buildings

• Can be used in HVAC systems for scheduling operations

• Ideal for timer-based control in production processes

Can it be used in conjunction with other control devices?


Yes, this timer relay can be integrated with various control devices for enhanced functionality.

Will it require professional installation?


It is recommended to have this timer relay installed by a qualified technician for optimal performance.

Is it suitable for outdoor use?


While this timer relay is designed for indoor use, it can be used in outdoor settings with proper protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy