ABB DIN Rail Timer Relay, 2-Contact, 24 → 240 V ac 24V ac, 240 V ac, 0.05 → 360000 s, 1-Function, DPDT
- RS Stock No.:
- 231-9528
- Mfr. Part No.:
- 1SVR500100R0100 CT-ERD.22
- Manufacturer:
- ABB
Subtotal (1 unit)*
€74.59
(exc. VAT)
€91.75
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.59 |
*price indicative
- RS Stock No.:
- 231-9528
- Mfr. Part No.:
- 1SVR500100R0100 CT-ERD.22
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Timer Relay | |
| Function | ON Delay | |
| Mount Type | DIN Rail | |
| Time Range | 0.05 → 360000 s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | DPDT | |
| IP Rating | IP50, IP20 | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Contact Current | 5A | |
| Supply DC Voltage | 24 → 240 V ac | |
| Minimum Operating Temperature | -20°C | |
| Terminal Type | Screw | |
| Mode | ON Delay | |
| Maximum Operating Temperature | +60°C | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS | |
| Height | 80mm | |
| Length | 63mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Timer Relay | ||
Function ON Delay | ||
Mount Type DIN Rail | ||
Time Range 0.05 → 360000 s | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Contact Configuration DPDT | ||
IP Rating IP50, IP20 | ||
Supply AC Voltage 24V ac, 240V ac | ||
Contact Current 5A | ||
Supply DC Voltage 24 → 240 V ac | ||
Minimum Operating Temperature -20°C | ||
Terminal Type Screw | ||
Mode ON Delay | ||
Maximum Operating Temperature +60°C | ||
Width 17.5mm | ||
Standards/Approvals RoHS | ||
Height 80mm | ||
Length 63mm | ||
ABB Timer Relay, ON Delay Function, 24V AC Supply - 1SVR500100R0100 CT-ERD.22
This timer relay provides an adjustable on-delay function for automation control, accepting both 24V AC and 240V AC supplies. It is intended for installation on DIN-rail systems where compact, panel-friendly components are required. The device offers two switching contacts and is suitable for environments that require timed control within a wide operating temperature band.
Features and Benefits:
• 0.05-360000 s time range enables precise long and short delays
• 5A contact rating supports moderate load switching
• Screw terminals permit secure conductor connection
• DIN-rail mounting saves panel space and simplifies installation
• RoHS conformity reduces hazardous substance concerns
• 5A contact rating supports moderate load switching
• Screw terminals permit secure conductor connection
• DIN-rail mounting saves panel space and simplifies installation
• RoHS conformity reduces hazardous substance concerns
Applications
• Suitable for timed motor start sequences in control panels
• Ideal for sequential lighting control in industrial facilities
• Used with relay logic for process delay operations
• Can be used for HVAC staging in plant rooms
• Ideal for sequential lighting control in industrial facilities
• Used with relay logic for process delay operations
• Can be used for HVAC staging in plant rooms
What contact configuration does it provide?
It incorporates two switching contacts arranged for on-delay operation.
What environmental temperatures can it operate within?
The unit functions across a minimum of -20°C up to a maximum of +60°C.
What mounting and enclosure protection does it offer?
It is designed for DIN-rail mounting and presents protection ratings of IP50 and IP20.
How thin is the module for panel installations?
The module width is 17.5mm to facilitate dense mounting on rails.
What physical size should I allow for depth and height?
The device measures 63mm in length and 80mm in height for enclosure planning.
Related links
- ABB 1SVR Series DIN Rail Timer Relay 48 V dc 24V ac 0.05 s → 100 h SPDT
- ABB DIN Rail Timer Relay 240 V dc 240V ac 1-Function, SPDT Switch Configuration
- ABB 1SVR Series DIN Rail Timer Relay 48 V dc 24V ac 0.05 s → 100 h SPDT
- ABB DIN Rail Timer Relay 48 V dc 24V ac 0.05 s → 300 h DPDT Switch
- Eaton ZRER Series DIN Rail Timer Relay 24 → 240 V ac/dc 24V ac 0.05 → 360000 s,
- Eaton ZRMF Series DIN Rail Timer Relay 24 → 240 V ac/dc 24V ac 0.05 → 360000 s,
- ABB DIN Rail Timer Relay 24 V dc 24V ac 0.05 s → 10 min DPDT Switch
- Eaton ZRMF Series DIN Rail Timer Relay 24 → 240 V ac/dc 24V ac 0.05 → 360000 s,