Omron DIN Rail Timer Relay, 2-Contact, 24 → 240 V ac/dc 24V ac, 240 V ac, 1 → 120 s, 1-Function, DPDT
- RS Stock No.:
- 264-1635
- Distrelec Article No.:
- 137-53-146
- Mfr. Part No.:
- H3DK-G 24-240VAC/DC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€66.48
(exc. VAT)
€81.77
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.48 |
*price indicative
- RS Stock No.:
- 264-1635
- Distrelec Article No.:
- 137-53-146
- Mfr. Part No.:
- H3DK-G 24-240VAC/DC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 1 → 120 s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | DPDT | |
| Supply DC Voltage | 24 → 240 V ac/dc | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Minimum Operating Temperature | -20°C | |
| Mode | Star-Delta | |
| Maximum Operating Temperature | 55°C | |
| Width | 22.5mm | |
| Standards/Approvals | IEC 60664-1 4 kV/2, EN 61812-1, cURus (UL 508 CSA C22.2 No. 14), EN 50274 | |
| Length | 89.4mm | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 1 → 120 s | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Contact Configuration DPDT | ||
Supply DC Voltage 24 → 240 V ac/dc | ||
Supply AC Voltage 24V ac, 240V ac | ||
Minimum Operating Temperature -20°C | ||
Mode Star-Delta | ||
Maximum Operating Temperature 55°C | ||
Width 22.5mm | ||
Standards/Approvals IEC 60664-1 4 kV/2, EN 61812-1, cURus (UL 508 CSA C22.2 No. 14), EN 50274 | ||
Length 89.4mm | ||
Height 100mm | ||
Omron Timer Relay, DPDT Contact Configuration, 1 to 120s Time Range - H3DK-G AC/DC24-240
The Omron H3DK-G Timer Relay is essential for automation systems, allowing for precise control of electrical operations. It effectively manages star-delta starting configurations, making it particularly useful in industrial settings where efficiency and timing are critical. Designed for DIN rail mounting, this relay ensures easy installation and integration into existing systems, making it suitable for professionals in the electrical and mechanical industries.
Features & Benefits
• Operates efficiently with a supply voltage of 24 to 240 V
• Time range adjustable from 1 to 120 seconds
• Two DPDT relay contacts provide versatile connectivity
• Designed for a single function, promoting simplicity and reliability
• Well-suited for star-delta applications to enhance performance
• Quick installation on standard DIN rail, improving efficiency
Applications
• Utilised with electric motors for effective star-delta starting
• Employed in automation systems for sequential timing control
• Applicable for timing circuits in production machinery
• Useful in HVAC systems for efficient operational timing
How does one adjust the timing range?
The timing range can be set using the designated control on the device, allowing flexibility between 1 and 120 seconds.
What types of systems is it compatible with?
It is compatible with most standard electrical control panels and automation systems that use a supply voltage of 24-240V.
Is it suitable for outdoor installations?
This relay is mainly designed for indoor use; additional protection should be considered if used outdoors.
Can it be mounted alongside other DIN rail components?
Yes, it can be mounted alongside other DIN rail components without any issues.
Related links
- Omron H3DT Series DIN Rail Timer Relay 24 → 240 V 24V ac 1 → 120 s
- Omron DIN Rail Timer Relay 240 → 440 V ac 240V ac 1 → 120 s DPDT
- Omron DIN Rail Timer Relay 24 → 48 V ac/dc 24V ac 1 → 120 s SPDT Switch
- Omron H3DT Series DIN Rail Timer Relay 240 V dc 24V ac 0.1 s → 1200 h DPDT
- Omron H3DK Series DIN Rail Timer Relay 24 → 240 V dc 100V ac 1 → 120 s,
- Omron H3DT Series DIN Rail Timer 240 V dc 24 V 1 → 120 s SPDT Switch
- Omron H3DT Series DIN Rail Timer 240 V dc 200V ac 1 → 120 s SPDT Switch
- Omron H3DK Series DIN Rail Timer Relay 24 → 240 V ac/dc 24V ac 0.1s → 1200 h,
