Carlo Gavazzi DIN Rail Timer Relay, 2-Contact, 24 → 230 V ac 230V ac, 24 V ac, 0.1 → 1 min, 1-Function,
- RS Stock No.:
- 256-5067
- Mfr. Part No.:
- EBSSM231M
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€45.28
(exc. VAT)
€55.69
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.28 |
*price indicative
- RS Stock No.:
- 256-5067
- Mfr. Part No.:
- EBSSM231M
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Timer Relay | |
| Function | Timer | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 → 1 min | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Timing Adjustment | Knob | |
| Supply DC Voltage | 24 → 230 V ac | |
| Supply AC Voltage | 230V ac, 24V ac | |
| Terminal Type | SCR | |
| Mode | Power-On Delay | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Timer Relay | ||
Function Timer | ||
Mount Type DIN Rail | ||
Time Range 0.1 → 1 min | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Timing Adjustment Knob | ||
Supply DC Voltage 24 → 230 V ac | ||
Supply AC Voltage 230V ac, 24V ac | ||
Terminal Type SCR | ||
Mode Power-On Delay | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi is a small, low-cost mono function timer with adjustable time setting. Only 2-wire connection for easy and fail-safe use and for mounting on DIN-rail or directly on surface by screws.
Low-cost
Multi voltage of 24-230 VAC/DC
Delay on operate
Time range of 0.5 s - 10 m
Knob adjustable time setting
Related links
- Carlo Gavazzi DIN Rail Timer Relay 24 → 230 V ac/dc 230V ac 1 → 10 min
- Carlo Gavazzi DIN Rail Timer Relay 230 V ac 230V ac 1-Function, SPST Switch
- Carlo Gavazzi EAS S M23 10S F Series DIN Rail Timer Relay 24 → 230 V ac/dc 230V ac 0.5
- Carlo Gavazzi DAA01CM Series DIN Rail Timer Relay 24 V dc 240V ac 1-Function, SPDT
- RS PRO DIN Rail Timer Relay 230 V ac 240V ac 1-Function, SPDT Switch Configuration
- Broyce Control LEDF Series DIN Rail Timer Relay 24 V dc 230V ac 0.5 → 10 min
- Carlo Gavazzi Timer Relay 24 V dc 24V ac 0.1 s → 100 h SPDT Switch
- Omron H3DS Series DIN Rail Timer Relay 24 → 48 V dc 230V ac 0.1 → 120 s, 1-Function
