Carlo Gavazzi EAS S M23 10S F Series DIN Rail Timer Relay, 2-Contact, 24 → 230 V ac/dc 230V ac, 24 V ac, 0.5

Subtotal (1 unit)*

€45.28

(exc. VAT)

€55.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.28

*price indicative

RS Stock No.:
256-5066
Mfr. Part No.:
EASSM2310S
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Timer Relay

Function

Offset Double Ring End

Mount Type

DIN Rail

Time Range

0.5 → 10 s

Number of Contacts

2

Number of Timer Functions

1

Contact Configuration

SPST

IP Rating

IP20

Supply AC Voltage

230V ac, 24V ac

Contact Current

500mA

Minimum Operating Temperature

-20°C

Timing Adjustment

Knob

Supply DC Voltage

24 → 230 V ac/dc

Mode

Power-On Delay

Maximum Operating Temperature

50°C

Terminal Type

SCR

Standards/Approvals

UL, CE marking, CSA

Series

EAS S M23 10S F

COO (Country of Origin):
IT
The Carlo Gavazzi is a small, low-cost mono function timer with adjustable time setting. Only 2-wire connection for easy and fail-safe use and for mounting on DIN-rail or directly on surface by screws.

Low-cost

Multi voltage of 24-230 VAC/DC

Delay on operate

Time range of 0.5 s - 10 m

Knob adjustable time setting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy