Schneider Electric Wiser Series Wall Timer Relay, 240 V ac 240V ac
- RS Stock No.:
- 272-7455
- Mfr. Part No.:
- CCTFR6001
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€73.84
(exc. VAT)
€90.82
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.84 |
*price indicative
- RS Stock No.:
- 272-7455
- Mfr. Part No.:
- CCTFR6001
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Timer Relay | |
| Mount Type | Wall | |
| IP Rating | IP30 | |
| Supply AC Voltage | 240V ac | |
| Minimum Operating Temperature | 0°C | |
| Supply DC Voltage | 240 V ac | |
| Maximum Operating Temperature | 45°C | |
| Length | 93mm | |
| Height | 31mm | |
| Width | 148mm | |
| Standards/Approvals | EN 60730-2-7, EN 60730-1, EN 300-328, EN 60730-2-9 | |
| Series | Wiser | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Timer Relay | ||
Mount Type Wall | ||
IP Rating IP30 | ||
Supply AC Voltage 240V ac | ||
Minimum Operating Temperature 0°C | ||
Supply DC Voltage 240 V ac | ||
Maximum Operating Temperature 45°C | ||
Length 93mm | ||
Height 31mm | ||
Width 148mm | ||
Standards/Approvals EN 60730-2-7, EN 60730-1, EN 300-328, EN 60730-2-9 | ||
Series Wiser | ||
- COO (Country of Origin):
- GB
The Schneider Electric boiler relay is used to control a gas or fuel oil boiler in ON or OFF or Opentherm mode, as well as heating period programming. It consists of a boiler relay. This product is certified Green Premium, the eco-label which is committed to sustainable performance and respectful of the environment.
Associated with a wiser gateway and a wiser thermostat
Standards and approvals such as EN 60730-1, EN 60730-2-7, EN 60730-2-9, EN 300-328, 2014/53/EU
Related links
- Schneider Electric Wiser Series Push Button Switch Green IP54, IP547 230 V ac
- Schneider Electric Wiser Series Alarm, 24V dc
- Schneider Electric Wiser Series Current Transformer Current Transformer, 80A Input
- Allen Bradley 700-HRQ Series Panel 240 V ac 240V ac 1-Function, DPDT Switch
- Omron H3DK Series DIN Rail Timer Relay 0.1 → 12 s SPDT Switch Configuration
- Omron H3CR Series DIN Rail Timer Relay 0.05 s → 30 h DPDT Switch Configuration
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 240 V ac 240V ac 0.05 s,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 240 V ac 240V ac 100 h,
