Schneider Electric Wiser Series Current Transformer Current Transformer, 80A Input
- RS Stock No.:
- 276-8762
- Mfr. Part No.:
- EER39200
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 276-8762
- Mfr. Part No.:
- EER39200
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Wiser | |
| Transformer Type | Current Transformer | |
| Sensor Technology | Current Transformer | |
| Input Current | 80A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Wiser | ||
Transformer Type Current Transformer | ||
Sensor Technology Current Transformer | ||
Input Current 80A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Schneider Electric Wiser Series Alarm, 24V dc
- Schneider Electric Wiser Series Wall Timer Relay, 240 V ac 240V ac
- Schneider Electric Wiser Series Push Button Switch Green IP54, IP547 230 V ac
- Schneider Electric Power Supply for use with Wiser Hub Generation 1, Wiser Series
- Schneider Electric Wiser Surface Mount Temperature Control Module 1 Input, 1 Output Analogue 230V ac Temperature Control
- Schneider Electric LVCT0 Series Current Transformer Current Transformer 600 V
- Schneider Electric Wiser Gateway, ZigBee
- Schneider Electric Wiser Thermostat
