WAGO 857 Series DIN Rail Timer Relay, 1-Contact, 250 V dc 250V ac, 0.01 s → 100 h, SPDT Switch Configuration
- RS Stock No.:
- 279-2535
- Distrelec Article No.:
- 302-20-457
- Mfr. Part No.:
- 857-642
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€117.88
(exc. VAT)
€144.99
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.88 |
*price indicative
- RS Stock No.:
- 279-2535
- Distrelec Article No.:
- 302-20-457
- Mfr. Part No.:
- 857-642
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Timer Relay | |
| Function | On & Off Delay | |
| Mount Type | DIN Rail | |
| Time Range | 0.01 s → 100 h | |
| Number of Contacts | 1 | |
| Switching Voltage | 250V ac | |
| Contact Configuration | SPDT | |
| IP Rating | IP20 | |
| Supply DC Voltage | 250 V dc | |
| Supply AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Mode | Multifunction | |
| Terminal Type | Push-in Cage Clamp | |
| Width | 6mm | |
| Standards/Approvals | EN 50121-3-2, EN 61373, EN 61812-1, UL 508 | |
| Length | 10mm | |
| Height | 94mm | |
| Series | 857 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Timer Relay | ||
Function On & Off Delay | ||
Mount Type DIN Rail | ||
Time Range 0.01 s → 100 h | ||
Number of Contacts 1 | ||
Switching Voltage 250V ac | ||
Contact Configuration SPDT | ||
IP Rating IP20 | ||
Supply DC Voltage 250 V dc | ||
Supply AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Mode Multifunction | ||
Terminal Type Push-in Cage Clamp | ||
Width 6mm | ||
Standards/Approvals EN 50121-3-2, EN 61373, EN 61812-1, UL 508 | ||
Length 10mm | ||
Height 94mm | ||
Series 857 | ||
The WAGO relay module features cage clamp connection technology and its contacts made from silver alloy.
Mounting type DIN-35 rail
RoHS compliant
Related links
- WAGO 857 Series DIN Rail Timer Relay 250 V dc 250V ac SPDT Switch Configuration
- WAGO 857 Series DIN Rail Timer Relay 250 V dc 250V ac SPDT Switch Configuration
- Crouzet DIN Rail Timer Relay 0.1 s → 100 h SPDT Switch Configuration
- Crouzet DIN Rail Timer Relay 24 V dc 240V ac 1-Function, SPDT Switch Configuration
- Finder 13 Series Wall Timer Relay 250 V dc 250V ac Multifunction-Function, SPDT Switch Configuration
- GIC Micon 175 Series DIN Rail Timer Relay 240 V ac 240V ac SPDT Switch Configuration
- Dold BC7937N Series DIN Rail Timer Relay 0.05 s → 300 h, SPDT Switch Configuration
- GIC Micon 175 Series DIN Rail Timer Relay 110 V ac 110V ac SPDT Switch Configuration
