Selectron MFT Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 7-Contact, 0.05 s → 100 h, 7-Function,
- RS Stock No.:
- 288-4924
- Distrelec Article No.:
- 137-54-275
- Mfr. Part No.:
- MFT IU24S
- Manufacturer:
- Selectron
Subtotal (1 unit)*
€144.82
(exc. VAT)
€178.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €144.82 |
*price indicative
- RS Stock No.:
- 288-4924
- Distrelec Article No.:
- 137-54-275
- Mfr. Part No.:
- MFT IU24S
- Manufacturer:
- Selectron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Selectron | |
| Supply Voltage | 12 → 240V ac/dc | |
| Mounting Type | DIN Rail | |
| Mode of Operation | Multifunction | |
| Time Range | 0.05 s → 100 h | |
| Number of Contacts | 7 | |
| Number of Timer Functions | 7 | |
| Contact Configuration | DPDT | |
| Series | MFT | |
| Select all | ||
|---|---|---|
Brand Selectron | ||
Supply Voltage 12 → 240V ac/dc | ||
Mounting Type DIN Rail | ||
Mode of Operation Multifunction | ||
Time Range 0.05 s → 100 h | ||
Number of Contacts 7 | ||
Number of Timer Functions 7 | ||
Contact Configuration DPDT | ||
Series MFT | ||
- COO (Country of Origin):
- AT
The multifunctional time delay relay is a versatile device with 7 functions and a zoom voltage range of 12 to 240 Vac/dc. It features 2 output contacts and offers precise time ranges from 0.05s to 100h. With adjustable settings and reliable indicators, this time delay relay is a valuable addition to any electrical setup.
Seven functions for versatile use
Wide zoom voltage range of 12 to 240 Vac/dc
Adjustable time ranges from 0.05s to 100h
Two output contacts for flexibility
Green and yellow LED indicators for easy monitoring
Potential free output relay for added safety
Accurate and reliable performance
Compact and durable construction
Wide zoom voltage range of 12 to 240 Vac/dc
Adjustable time ranges from 0.05s to 100h
Two output contacts for flexibility
Green and yellow LED indicators for easy monitoring
Potential free output relay for added safety
Accurate and reliable performance
Compact and durable construction
Related links
- Selectron MFT Series DIN Rail Mount Timer Relay 2-Contact 7-Function,
- Selectron MFT Series DIN Rail Mount Timer Relay 7-Contact 7-Function,
- Selectron MFT Series DIN Rail Mount Timer Relay 7-Contact 7-Function,
- Selectron MFT Series DIN Rail Mount Time Delay Relay 2-Contact 7-Function, DPDT
- Selectron MFT SU22P Series Plug In Time Delay Relay 2-Contact 7-Function,
- Selectron MFT SU22S Series Plug In Time Delay Relay 2-Contact 7-Function,
- Selectron MFT Series DIN Rail Mount Timer Relay 7-Contact
- Selectron MFT ST22S Series Plug In Time Delay Relay 0.05 → 360000s DPDT