Selectron MFT SU22P Series Plug-in Time Delay Relay, 2-Contact, 0.05 → 360000 s, 7-Function, DPDT Switch

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-4929
Distrelec Article No.:
137-54-241
Mfr. Part No.:
MFT SU22P
Manufacturer:
Selectron
Find similar products by selecting one or more attributes.
Select all

Brand

Selectron

Series

MFT SU22P

Mount Type

Plug-in

Product Type

Time Delay Relay

Number of Contacts

2

Time Range

0.05 → 360000 s

Number of Timer Functions

7

Contact Configuration

DPDT

Distrelec Product Id

13754241

Mode

Multifunction

COO (Country of Origin):
AT
The Time Lag Relay is designed to operate with a 240V power supply and can handle loads up to 2kVA. It features two changeover (2CO) contacts and an 11-pin socket for easy installation.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy