Selectron MFT Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 7-Contact, 50 ms → 10 days, 7-Function,
- RS Stock No.:
- 288-4928
- Distrelec Article No.:
- 137-54-329
- Mfr. Part No.:
- MFT ST51SE
- Manufacturer:
- Selectron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4928
- Distrelec Article No.:
- 137-54-329
- Mfr. Part No.:
- MFT ST51SE
- Manufacturer:
- Selectron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Selectron | |
| Supply Voltage | 12 → 240V ac/dc | |
| Mounting Type | DIN Rail | |
| Mode of Operation | Multifunction | |
| Time Range | 50 ms → 10 days | |
| Number of Contacts | 7 | |
| Number of Timer Functions | 7 | |
| Contact Configuration | SPDT | |
| Series | MFT | |
| Select all | ||
|---|---|---|
Brand Selectron | ||
Supply Voltage 12 → 240V ac/dc | ||
Mounting Type DIN Rail | ||
Mode of Operation Multifunction | ||
Time Range 50 ms → 10 days | ||
Number of Contacts 7 | ||
Number of Timer Functions 7 | ||
Contact Configuration SPDT | ||
Series MFT | ||
- COO (Country of Origin):
- CH
The time lag relay pulse generator is compatible with 240V systems and supports a maximum load capacity of 2kVA. It comes with 1 normally open (NO) and 1 normally closed (NC) contact configuration. With a time delay of 10 days and an IP40 ingress protection rating, it's suitable for applications requiring long-term timing functions while offering moderate protection against dust and moisture.
Operating voltage 110 to 240 V
Protection rating IP40
Protection rating IP40
Related links
- Selectron MFT Series DIN Rail Mount Timer Relay 2-Contact 7-Function,
- Selectron MFT Series DIN Rail Mount Timer Relay 7-Contact
- Selectron MFT SS22S Series Plug In Time Delay Relay 0.5 → 3s DPDT
- Selectron MFT SU22P Series Plug-in Time Delay Relay 0.05 → 360000 s DPDT Switch
- Selectron MFT IU14S Series DIN Rail Mount Time Delay Relay 2-Contact
- Selectron MFT SA23S Series Plug In Time Delay Relay 0.1 → 180s DPDT
- RS PRO DIN Rail Timer Relay 12 → 240 V dc 12V ac 0 → 10 Days 1 x
- RS PRO Timer Relay 12 → 250 V dc 12V ac 0.1 s → 10 Days DPDT Switch