Tempatron Mint Series Panel Timer Relay, 10 to 30 V dc 230V ac, 0.5 to 20 s, 1-Function
- RS Stock No.:
- 420-9122
- Mfr. Part No.:
- MINT20SLP30VDC
- Manufacturer:
- Tempatron
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€87.84
(exc. VAT)
€108.04
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €87.84 |
| 5 - 9 | €85.10 |
| 10 + | €83.27 |
*price indicative
- RS Stock No.:
- 420-9122
- Mfr. Part No.:
- MINT20SLP30VDC
- Manufacturer:
- Tempatron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempatron | |
| Product Type | Timer Relay | |
| Mount Type | Panel | |
| Function | Offset Double Ring End | |
| Time Range | 0.5 to 20 s | |
| Number of Timer Functions | 1 | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 230V ac | |
| Supply DC Voltage | 10 to 30 V dc | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE marked (meets EN61010-1,EN50081-1/50082-1 EMC directives) | |
| Height | 42mm | |
| Width | 40mm | |
| Length | 40mm | |
| Series | Mint | |
| Select all | ||
|---|---|---|
Brand Tempatron | ||
Product Type Timer Relay | ||
Mount Type Panel | ||
Function Offset Double Ring End | ||
Time Range 0.5 to 20 s | ||
Number of Timer Functions 1 | ||
IP Rating IP65 | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 230V ac | ||
Supply DC Voltage 10 to 30 V dc | ||
Terminal Type Solder | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE marked (meets EN61010-1,EN50081-1/50082-1 EMC directives) | ||
Height 42mm | ||
Width 40mm | ||
Length 40mm | ||
Series Mint | ||
- COO (Country of Origin):
- GB
Time Delay Modules - Internal Control, On Pulse
Function- 421
Encapsulated solid state timers
Reset by removing the power supply
Reset time 50 ms
Output sink current 150 mA
Related links
- Tempatron Mint Series Panel Timer Relay 0.5 to 20 s, 1-Function
- Tempatron MDE Series PCB Timer Relay 0.5 to 20 s, 1-Function
- Tempatron MDE Series PCB Timer Relay 5 to 200 s, 1-Function
- RS PRO EZM-3735 Series Timer Relay 10 to 30 V dc 10/30 V dc, 1-Function
- Schneider Electric Harmony XB5 Series Panel Timer Relay 0.5 to 10 s, 1-Function
- RS PRO EZM Series Panel Timer Relay 30 V dc 24 V ac SPDT Switch Configuration
- Schneider Electric Harmony XB5 Series Panel Timer Relay 230 V ac 1-Function
- Schneider Electric Harmony XB5 Series Panel Timer Relay 3 to 60 s, 1-Function
