RS PRO Clamp Timer Relay, 1-Contact, 10 → 30 V dc, 1-Function, NC, SPST Switch Configuration
- RS Stock No.:
- 798-3448
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €17.50
View bulk pricing optionsSubtotal (1 unit)*
€87.56
(exc. VAT)
€107.70
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €87.56 | - |
| 5 - 9 | €84.06 | €17.50 |
| 10 + | €80.56 | €70.00 |
*price indicative
- RS Stock No.:
- 798-3448
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timer Relay | |
| Mount Type | Clamp | |
| Function | Timer | |
| Number of Contacts | 1 | |
| Switching Voltage | 250V | |
| Number of Timer Functions | 1 | |
| Contact Configuration | NC, SPST | |
| IP Rating | IP20, IP65 | |
| Supply AC Voltage | 230V ac | |
| Supply DC Voltage | 10 → 30 V dc | |
| Minimum Operating Temperature | -30°C | |
| Timing Adjustment | Button | |
| Mode | Interval | |
| Maximum Operating Temperature | 80°C | |
| Terminal Type | Screw | |
| Standards/Approvals | CE | |
| Width | 65mm | |
| Height | 34.5mm | |
| Length | 76mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timer Relay | ||
Mount Type Clamp | ||
Function Timer | ||
Number of Contacts 1 | ||
Switching Voltage 250V | ||
Number of Timer Functions 1 | ||
Contact Configuration NC, SPST | ||
IP Rating IP20, IP65 | ||
Supply AC Voltage 230V ac | ||
Supply DC Voltage 10 → 30 V dc | ||
Minimum Operating Temperature -30°C | ||
Timing Adjustment Button | ||
Mode Interval | ||
Maximum Operating Temperature 80°C | ||
Terminal Type Screw | ||
Standards/Approvals CE | ||
Width 65mm | ||
Height 34.5mm | ||
Length 76mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- TR
RS PRO Single-function Timer Relay
The RS PRO single-function timer relay performs the function of providing interval delay in the range between 0.1 second and 10 hours. It is a compact digital equipment with high precision and accuracy to suit a wide variety of applications. This can be installed into new and existing applications without much hassle.
Features and Benefits
Applications
Certifications
IP65 rated (front panel)
IP20 rated (protection at rear)
IP40 rated
CE certified
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Clamp Timer Relay 1-Function SPST Switch Configuration
- RS PRO DIN Rail Timer Relay 24 V dc 115V ac 1-Function, SPST Switch Configuration
- RS PRO DIN Rail Timer Relay 24 V dc 240V ac 1-Function, SPST Switch Configuration
- Hager DIN Rail Timer Relay 3 → 600 s SPST Switch Configuration
- Tele ENYA Series DIN Rail Timer Relay 230 V ac 230V ac 6-Function, SPST Switch Configuration
- Carlo Gavazzi DIN Rail Timer Relay 0.5 → 10 min, SPST Switch Configuration
- Legrand CX3 Series DIN Rail Timer Relay 5 → 60 min, SPST Switch Configuration
- RS PRO Panel Timer Relay 30 V dc 24V ac SPDT Switch Configuration
