Omron H5CX Series Panel Mount Timer Relay, 100 → 240V ac, 1-Contact, 0.001 s → 9999h
- RS Stock No.:
- 687-6121
- Mfr. Part No.:
- H5CX-A11S-N
- Manufacturer:
- Omron
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€242.88
(exc. VAT)
€298.74
(inc. VAT)
- RS Stock No.:
- 687-6121
- Mfr. Part No.:
- H5CX-A11S-N
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 100 → 240V ac | |
| Mounting Type | Panel Mount | |
| Mode of Operation | Cumulative, Interval, ON/OFF Duty Adjustable Flicker, Power ON Delay, Repeat Cycle, Signal OFF Delay, Signal ON Delay, Stopwatch | |
| Time Range | 0.001 s → 9999h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multi Function | |
| Time Increment | Hours, Seconds | |
| Switch Configuration | SPDT | |
| Terminal Type | 11-Pin Connector | |
| Power Supply | External | |
| Width | 48mm | |
| Maximum Operating Temperature | +55°C | |
| Depth | 63.7mm | |
| Length | 48mm | |
| Series | H5CX | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 100 → 240V ac | ||
Mounting Type Panel Mount | ||
Mode of Operation Cumulative, Interval, ON/OFF Duty Adjustable Flicker, Power ON Delay, Repeat Cycle, Signal OFF Delay, Signal ON Delay, Stopwatch | ||
Time Range 0.001 s → 9999h | ||
Number of Contacts 1 | ||
Number of Timer Functions Multi Function | ||
Time Increment Hours, Seconds | ||
Switch Configuration SPDT | ||
Terminal Type 11-Pin Connector | ||
Power Supply External | ||
Width 48mm | ||
Maximum Operating Temperature +55°C | ||
Depth 63.7mm | ||
Length 48mm | ||
Series H5CX | ||
Minimum Operating Temperature -10°C | ||
Omron H5CX Series Digital Timer, 100 to 240V AC Supply Voltage, 0.005A Maximum Current - H5CX-A11-N
Features & Benefits
Applications
How does the timer's isolated power supply benefit my applications?
What type of input signals can I connect to the timer?
Can I change the display colour for better visibility?
What is the maximum time range the timer can operate within?
How does the adjustable flicker mode enhance the timer's functionality?
Related links
- Omron H5CX Series Panel Mount Timer Relay 1-Contact, 0.001 s → 9999h
- Omron H5CX Series DIN Rail Surface Mount Timer Relay 2-Contact, 0.001 s →
- Omron H5CX Series Panel Mount Timer Relay 0.001 s → 9999 h SPDT
- Omron H5CX Series Panel 1-Contact 100V ac 0.001 s → 9999 h, 0.001 s →
- Omron H5CX Series Panel 2-Contact 24V ac 0.001 s → 9999 h,
- Omron H5CX Series Panel 1-Contact 24 V ac 0.001 s
- Omron H5CX Series Panel Mount Timer Relay 24 V dc 24V ac Multifunction-Function,
- Omron H5CX Series Panel Timer Relay 24 V dc 24V ac Multifunction-Function, SPDT

