Omron H3DK Series DIN Rail Timer Relay, 1-Contact, 12 → → 240 V dc 100V ac, 120 V ac, 1 → 12 s, 0.1
- RS Stock No.:
- 733-4940
- Mfr. Part No.:
- H3DK-HCS 100-120VAC
- Manufacturer:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€101.57
(exc. VAT)
€124.93
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €101.57 |
| 5 - 9 | €97.50 |
| 10 + | €94.49 |
*price indicative
- RS Stock No.:
- 733-4940
- Mfr. Part No.:
- H3DK-HCS 100-120VAC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Function | Timer | |
| Mount Type | DIN Rail | |
| Time Range | 1 → 12 s, 0.1 → 1.2 s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| Switching Voltage | 250V ac | |
| IP Rating | IP30 | |
| Supply AC Voltage | 100V ac, 120V ac | |
| Supply DC Voltage | 12 → → 240 V dc | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Mode | OFF Delay | |
| Terminal Type | Screw | |
| Height | 100mm | |
| Length | 89.4mm | |
| Standards/Approvals | CCC, cURus (UL 508, CSA C22.2 No. 14), EN 50274, LR, EN 61812-1 | |
| Width | 22.5mm | |
| Series | H3DK | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Function Timer | ||
Mount Type DIN Rail | ||
Time Range 1 → 12 s, 0.1 → 1.2 s | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
Switching Voltage 250V ac | ||
IP Rating IP30 | ||
Supply AC Voltage 100V ac, 120V ac | ||
Supply DC Voltage 12 → → 240 V dc | ||
Minimum Operating Temperature -20°C | ||
Contact Current 5A | ||
Maximum Operating Temperature 55°C | ||
Mode OFF Delay | ||
Terminal Type Screw | ||
Height 100mm | ||
Length 89.4mm | ||
Standards/Approvals CCC, cURus (UL 508, CSA C22.2 No. 14), EN 50274, LR, EN 61812-1 | ||
Width 22.5mm | ||
Series H3DK | ||
Omron H3DK Series Timer Relay, 100/120V AC Supply Voltage, 1 to 12s Time Range - H3DK-HCS 100-120VAC
This timer relay provides timed switching control for industrial and control-panel environments, designed for DIN-rail mounting and electrical automation interfaces. It accepts AC supply voltages around 100–120V and has DC supply compatibility across a wide range, enabling integration with varied control systems while offering a single timed contact for sequencing and delay functions.
Features and Benefits:
• Single changeover contact rated for 5A protects downstream circuits
• Dual time ranges of 1 to 12 s and 0.1 to 1.2 s suit coarse and fine timing
• Switching capability up to 250V AC supports common load voltages
• Screw Terminal connections ensure secure wiring and easy servicing
• Operating ambient span −20 to 55°C allows use in varied temperature conditions
• Compact width 22.5mm saves rail space in crowded panels
• Dual time ranges of 1 to 12 s and 0.1 to 1.2 s suit coarse and fine timing
• Switching capability up to 250V AC supports common load voltages
• Screw Terminal connections ensure secure wiring and easy servicing
• Operating ambient span −20 to 55°C allows use in varied temperature conditions
• Compact width 22.5mm saves rail space in crowded panels
Applications
• Suitable for sequence delays in assembly-line automation
• Ideal for timing inputs to PLCs and control modules
• Used for pump and motor start/stop sequencing
• Can be used for conveyor indexing and dwell control
• Suitable for control panels requiring small-form-factor timers
• Ideal for timing inputs to PLCs and control modules
• Used for pump and motor start/stop sequencing
• Can be used for conveyor indexing and dwell control
• Suitable for control panels requiring small-form-factor timers
What mounting method does it use for panel installation?
It attaches directly to standard DIN rail for Rapid installation and removal.
How many timing functions are available and how are they selected?
It offers a single timing function with two selectable time ranges to cover fast and slow delay needs.
Which approvals cover electrical safety and interoperability?
It holds multiple approvals including EN and North American standards for industrial control equipment.
What Terminal type is provided for field wiring?
Screw terminals are provided to accept standard conductor types for secure connections.
Can it handle DC supply voltages and what span is supported?
It accepts DC supplies across a broad range from 12 to 240V dc for flexible system integration.
Approvals
CE, cURus, CCC, LR
Related links
- Omron H3DK Series DIN Rail Timer Relay 24 → 240 V dc 100V ac 1 → 120 s,
- Omron H3DT Series DIN Rail Timer Relay 240 V 100V ac 1 → 120 s SPDT Switch
- Omron H3DK Series DIN Rail Timer Relay 12 → → 240 V dc 12V ac
- Omron H3DK Series DIN Rail Timer Relay 12 → → 240 V dc 12V ac
- Omron H3DK Series DIN Rail Timer Relay 12 → → 240 V dc 24V ac 0.1 s → 1200
- Omron H3DK Series DIN Rail Timer Relay 0.1 → 12 s SPDT Switch Configuration
- Omron H3DK Series DIN Rail Timer Relay 12 → → 240 V dc 200V ac 1 → 12, 10
- Omron H3DT Series DIN Rail Timer 240 V dc 100V ac 1 → 120 s SPDT Switch
