Omron H3DT Series DIN Rail Timer Relay, 2-Contact, 240 V 100V ac, 120 V ac, 1 → 120 s, 1-Function, SPDT Switch
- RS Stock No.:
- 106-6243
- Mfr. Part No.:
- H3DT-HCS 100-120VAC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€113.99
(exc. VAT)
€140.21
(inc. VAT)
- Shipping from 22 February 2027
Units | Per unit |
|---|---|
| 1 + | €113.99 |
*price indicative
- RS Stock No.:
- 106-6243
- Mfr. Part No.:
- H3DT-HCS 100-120VAC
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Timer, Offset Double Ring End | |
| Time Range | 1 → 120 s | |
| Number of Contacts | 2 | |
| Switching Voltage | 250V | |
| Number of Timer Functions | 1 | |
| Contact Configuration | SPDT | |
| IP Rating | IP30, IP20 | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 5A | |
| Supply DC Voltage | 240 V | |
| Timing Adjustment | Dial | |
| Supply AC Voltage | 100V ac, 120V ac | |
| Mode | Power-Off Delay | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Width | 90mm | |
| Length | 17.5mm | |
| Height | 100mm | |
| Standards/Approvals | LR, CCC, cULus:UL 508/CSA C22.2 No. 14, DNV GL, EN 61812-1, IEC 60664-1 4 kV/2, RoHS | |
| Series | H3DT | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Timer, Offset Double Ring End | ||
Time Range 1 → 120 s | ||
Number of Contacts 2 | ||
Switching Voltage 250V | ||
Number of Timer Functions 1 | ||
Contact Configuration SPDT | ||
IP Rating IP30, IP20 | ||
Minimum Operating Temperature -20°C | ||
Contact Current 5A | ||
Supply DC Voltage 240 V | ||
Timing Adjustment Dial | ||
Supply AC Voltage 100V ac, 120V ac | ||
Mode Power-Off Delay | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Width 90mm | ||
Length 17.5mm | ||
Height 100mm | ||
Standards/Approvals LR, CCC, cULus:UL 508/CSA C22.2 No. 14, DNV GL, EN 61812-1, IEC 60664-1 4 kV/2, RoHS | ||
Series H3DT | ||
Omron H3DT Series Timer Relay, 1 to 120s Time Range, 100/120V AC Supply Voltage - H3DT-HCS 100-120VAC
Features and Benefits:
• SPDT contact rated at 5A for moderate load switching
• Screw terminals for secure electrical connections
• DIN-rail mounting for Rapid installation in control panels
• 250V switching capability to handle common control voltages
• Dial timing adjustment for quick, on-site calibration
Applications
• Ideal for time-delay functions in motor starter circuits
• Used for control-logic timing in HVAC systems
• Can be used for staged lighting or signalling control
• Suitable for marine or offshore control panels requiring Compact relays
What supply voltages does it accept?
How many independent timing functions are available?
What environmental temperature limits must be observed?
What standards or approvals apply to its electrical safety?
How many switching elements are provided and how are they configured?
Related links
- Omron H3DT Series DIN Rail Timer 240 V dc 100V ac 1 → 120 s SPDT Switch
- Omron H3DT Series DIN Rail Solid State Timer 240 V dc 48V ac 1-Function, SPDT Switch
- Omron H3DT Series DIN Rail Timer 240 V dc 24 V 1 → 120 s SPDT Switch
- Omron H3DT Series DIN Rail Timer 240 V dc 200V ac 1 → 120 s SPDT Switch
- Omron H3DT Series DIN Rail Solid State Timer 240 V dc 200V ac 1 → 120 s SPDT
- Omron H3DT Series DIN Rail Timer Relay 240 V dc 24V ac 0.1 s → 1200 h SPDT
- Omron H3DT Series DIN Rail Timer Relay 24 → 240 V 24V ac 1 → 120 s
- Omron H3DK Series DIN Rail Timer Relay 12 → → 240 V dc 100V ac 1 → 12 s, 0.1
