Omron H5CN Series DIN Rail, Panel Mount, Surface Mount Timer Relay, 1-Contact, 12 → 48 V dc 24V ac, 1 s →
- RS Stock No.:
- 746-3861
- Mfr. Part No.:
- H5CN-YCN AC100-240
- Manufacturer:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 746-3861
- Mfr. Part No.:
- H5CN-YCN AC100-240
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Function | Timer | |
| Mount Type | DIN Rail, Panel Mount, Surface Mount | |
| Time Range | 1 s → 99 min 59 s | |
| Number of Contacts | 1 | |
| Switching Voltage | 250V ac | |
| Number of Timer Functions | 1 | |
| Contact Configuration | SPDT | |
| Timing Adjustment | Swedish Pipe | |
| Supply DC Voltage | 12 → 48 V dc | |
| Contact Current | 3A | |
| Minimum Operating Temperature | -10°C | |
| Supply AC Voltage | 24V ac | |
| Mode | ON Delay | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | 8-Pin | |
| Width | 48mm | |
| Height | 97.4mm | |
| Standards/Approvals | UL508, CSA C22.2 No. 14 | |
| Length | 48mm | |
| Series | H5CN | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Function Timer | ||
Mount Type DIN Rail, Panel Mount, Surface Mount | ||
Time Range 1 s → 99 min 59 s | ||
Number of Contacts 1 | ||
Switching Voltage 250V ac | ||
Number of Timer Functions 1 | ||
Contact Configuration SPDT | ||
Timing Adjustment Swedish Pipe | ||
Supply DC Voltage 12 → 48 V dc | ||
Contact Current 3A | ||
Minimum Operating Temperature -10°C | ||
Supply AC Voltage 24V ac | ||
Mode ON Delay | ||
Maximum Operating Temperature 55°C | ||
Terminal Type 8-Pin | ||
Width 48mm | ||
Height 97.4mm | ||
Standards/Approvals UL508, CSA C22.2 No. 14 | ||
Length 48mm | ||
Series H5CN | ||
- COO (Country of Origin):
- JP
H5CN Series Minature Quartz Timers
Related links
- Omron H5CN Series DIN Rail Surface Mount Timer Relay 12 → 48 V dc 24V ac, 0.01 →
- Omron H5CN Series DIN Rail Surface Mount Timer Relay 1-Contact 1-Function
- Omron H5CN Series DIN Rail Surface Mount Digital Timer 12 → 48 V dc, 1 s → 99
- Omron H5CN Series Panel Mount 100 → 240 V ac 1-Contact, 0.001
- Omron H5CN Series DIN Rail Surface Mount Timer Relay 1-Contact
- Omron H5CN Series Surface 1-Contact 100V ac 1 s → 99.59 min SPDT
- Omron H5AN Series DIN Rail Mount Timer Relay 12 → 24V dc 0.01 s →
- Omron H5CC Series DIN Rail Socket Timer Relay 12 → 48 V dc 12V ac 0.001 s →
