Omron H5CN Series DIN Rail, Panel Mount, Surface Mount Digital Timer, 1-Contact, 12 → 48 V dc, 1 s → 99

Image representative of range

Get a bulk buy discount

Add 25 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€365.42

(exc. VAT)

€449.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€365.42-
25 - 49€347.145%
50 +€336.168%

*price indicative

RS Stock No.:
746-3865
Mfr. Part No.:
H5CN-YCN DC12-48
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Digital Timer

Function

Timer

Mount Type

DIN Rail, Panel Mount, Surface Mount

Time Range

1 s → 99 min 59 s

Number of Contacts

1

Number of Timer Functions

1

Switching Voltage

250V ac

Contact Configuration

SPDT

IP Rating

IP30

Timing Adjustment

Thumbwheel Switch

Supply AC Voltage

100V ac, 240V ac

Contact Current

3A

Supply DC Voltage

12 → 48 V dc

Minimum Operating Temperature

-10°C

Terminal Type

8-Pin

Maximum Operating Temperature

55°C

Mode

ON Delay

Width

48mm

Standards/Approvals

CSA C22.2 No. 14, UL508

Height

97.4mm

Length

48mm

Series

H5CN

COO (Country of Origin):
JP

Omron H5CN Series Digital Timer, 1 s to 99 m inch 59 s Time Range, 12 to 48V DC Supply Voltage - H5CN-YCN DC12-48


This digital timer provides adjustable time-delay control for automation and control panels, offering a Compact solution for timed switching in industrial environments. It operates from either AC or DC supplies and fits DIN-rail installations, making it suitable for integration into machine control and electrical distribution assemblies.

Features and Benefits:


• Time range 1s to 99min59s allows precise interval setting
• Thumbwheel switch enables rapid, repeatable adjustment
• SPDT contact configuration delivers single-circuit switching capability
• Contact rating 3A supports moderate load switching
• Supply options 100V AC, 240V AC and 12-48V DC offer flexible power choices
• IP30 enclosure permits use in protected panel environments

Applications


• Suitable for sequencing motors and drives in factory automation
• Ideal for timed control of solenoids and valves in process systems
• Used with PLCs for auxiliary timing functions in control cabinets
• Can be used for lighting or signalling delay in industrial facilities

How does the unit connect electrically within a control panel?


It uses an 8-pin Terminal arrangement for power and switching connections compatible with standard relay wiring practices.

What ambient conditions can it withstand during operation?


The device is rated to operate between -10°C and 55°C, covering typical indoor industrial temperature ranges.

What mounting method is required for installation?


It is designed for DIN-rail mounting to fit standard distribution and control enclosures.

How many timing functions are available for selection?


The timer provides a single selectable timing function, adjustable across its full range.

What safety approvals does it carry relevant to electrical installations?


It is compliant with recognised North American and industrial electrical standards including CSA C22.2 No.14 and UL508.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy