ABB 1SVR Series DIN Rail Timer Relay, 2-Contact, 24 V dc 24V ac, 240 V ac, 0.05 s → 300 h,

Get a bulk buy discount

Add 5 more to save €34.80

View bulk pricing options

Subtotal (1 unit)*

€139.54

(exc. VAT)

€171.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€139.54-
5 - 9€132.58€34.80
10 - 24€125.59€139.50
25 - 49€118.62€523.00
50 +€111.62€1,396.00

*price indicative

RS Stock No.:
746-6987
Mfr. Part No.:
1SVR730020R3300 CT-MVS.22S
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Timer Relay

Function

Multifunction

Mount Type

DIN Rail

Time Range

0.05 s → 300 h

Number of Contacts

2

Number of Timer Functions

Multifunction

Switching Voltage

12V

Contact Configuration

DPDT

IP Rating

IP20, IP50

Timing Adjustment

Screwdriver Slot

Supply AC Voltage

24V ac, 240V ac

Minimum Operating Temperature

-25°C

Contact Current

4A

Supply DC Voltage

24 V dc

Terminal Type

Screw

Maximum Operating Temperature

60°C

Mode

Multifunction

Width

22.5mm

Standards/Approvals

RoHS, CE

Height

85.60mm

Length

103.70mm

Series

1SVR

COO (Country of Origin):
DE

ABB Timer Relay, 24V Supply Voltage, 0.05s to 300h Time Range - 1SVR730020R3300 CT-MVS.22S


This timer relay is a multifunction control device designed for timed switching tasks in electrical installations. It operates across AC and DC supplies and offers selectable timing for sequences and automation in control panels. The unit mounts on DIN-rail hardware and is intended for environments where compact, configurable timing is required.

Features and Benefits:


• Multimode timing delivers versatile automation functions
• 4A contact current supports moderate-load switching
• Screw terminals provide secure electrical connections
• Wide time range allows precise delays from 0.05s to 300h
• Operates between -25°C and 60°C for varied ambient conditions

Applications


• Suitable for sequencing tasks in automated panels
• Ideal for lighting control with timed intervals
• Used with motor starters for delayed engagement
• Can be used for pump cycling and process timing
• Useful in conveyor systems requiring interval control

What supply voltages can it accept?


It accepts 24V AC, 24V DC and 240V AC supply options.

How many switching contacts are available and what type are they?


It provides two contacts with a screw-terminal arrangement.

What mounting method is required for installation?


It is designed to be fitted onto standard DIN-rail enclosures.

What ingress protection ratings are provided for the enclosure?


The unit is available with IP20 and IP50 enclosure protection levels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy