ABB 1SVR Series DIN Rail Timer Relay, 2-Contact, 24 V dc 24V ac, 240 V ac, 0.05 s → 300 h,
- RS Stock No.:
- 746-7031
- Mfr. Part No.:
- 1SVR740010R0200 CT-MFS.21P
- Manufacturer:
- ABB
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€165.08
(exc. VAT)
€203.05
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €165.08 | - |
| 5 - 9 | €156.82 | 5% |
| 10 - 24 | €148.57 | 10% |
| 25 - 49 | €140.32 | 14% |
| 50 + | €132.07 | 19% |
*price indicative
- RS Stock No.:
- 746-7031
- Mfr. Part No.:
- 1SVR740010R0200 CT-MFS.21P
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Mount Type | DIN Rail | |
| Time Range | 0.05 s → 300 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPDT | |
| IP Rating | IP50, IP20 | |
| Contact Current | 4A | |
| Minimum Operating Temperature | -40°C | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Push-in | |
| Mode | Multifunction | |
| Length | 103.7mm | |
| Height | 103.7mm | |
| Width | 22.5mm | |
| Standards/Approvals | RoHS | |
| Series | 1SVR | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Mount Type DIN Rail | ||
Time Range 0.05 s → 300 h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPDT | ||
IP Rating IP50, IP20 | ||
Contact Current 4A | ||
Minimum Operating Temperature -40°C | ||
Supply AC Voltage 24V ac, 240V ac | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Push-in | ||
Mode Multifunction | ||
Length 103.7mm | ||
Height 103.7mm | ||
Width 22.5mm | ||
Standards/Approvals RoHS | ||
Series 1SVR | ||
- COO (Country of Origin):
- DE
ABB 1SVR Series Timer Relay, 24 to 240V AC/DC, Multi-Function - 1SVR740010R0200 CT-MFS.21P
This timer relay is a multifunctional electronic device designed to efficiently manage timing in various industrial applications. With dimensions of 22.5mm (W) x 103.7mm (D) x 103.7mm (L), it excels in compact spaces. This model operates on a supply voltage of 24 to 240 V AC/DC, making it versatile for global use.
Features & Benefits
• Offers 10 functional timing modes for flexible operation
• Allows time adjustments from 0.05 seconds to 300 hours
• Features SPDT relay with 2 contacts for enhanced functionality
• Utilises push-in terminals for easy and tool-free mounting
• Designed for a maximum operating temperature of +60°C
• Equipped with status-indicating LEDs for real-time monitoring
Applications
• Used for precise timing in automation systems
• Ideal for controlling operations with auxiliary voltage
• Suitable for star-delta motor changeover
• Employable in maintenance and service automation tasks
What timing functions are available, and how can they be set?
There are 10 timing functions, including ON-delay and impulse modes, selectable via front rotary switches. Fine adjustments can be made for precise time settings.
How does the remote potentiometer connection enhance usability?
Connecting a remote potentiometer allows external adjustment of timing settings, facilitating convenient control from a distance and disabling the internal adjustment for flexibility.
What is the environmental tolerance of this timer relay?
It operates effectively within a temperature range of -40°C to +60°C, making it suitable for harsh industrial conditions while maintaining performance and reliability.
Related links
- ABB 1SVR Series DIN Rail Timer Relay 24 V dc 240V ac Multifunction-Function, SPDT
- ABB 1SVR Series DIN Rail Timer Relay 24 V dc 24V ac 0.05 s → 300 h,
- ABB 1SVR Series DIN Rail Timer Relay 24 V dc 24V ac 0.05 s → 300 h DPDT
- ABB 1SVR Series DIN Rail Timer Relay 24 V dc 240V ac 1-Function, SPDT Switch
- ABB 1SVR Series DIN Rail Counter 24 V dc 240V ac 1-Function, SPDT Switch
- ABB S range Series DIN Rail Timer Relay 24 → 240 V ac/dc 24V ac 0.05 s → 300 h,
- ABB 1SVR Series DIN Rail Digital Counter Timer Relay 24 V dc 1-Function, SPDT Switch
- ABB 1SVR Series DIN Rail Timer Relay 48 V dc 24V ac 0.05 s → 100 h DPDT