ABB DIN Rail Timer Relay, 1-Contact, 48 V dc 24V ac, 240 V ac, 0.05 s → 300 h, 1-Function, SPDT Switch
- RS Stock No.:
- 746-7025
- Mfr. Part No.:
- 1SVR730180R3100 CT-APS.12S
- Manufacturer:
- ABB
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€101.74
(exc. VAT)
€125.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €101.74 | - |
| 5 - 9 | €96.65 | 5% |
| 10 - 24 | €91.56 | 10% |
| 25 - 49 | €86.47 | 15% |
| 50 + | €81.38 | 20% |
*price indicative
- RS Stock No.:
- 746-7025
- Mfr. Part No.:
- 1SVR730180R3100 CT-APS.12S
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.05 s → 300 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | SPDT | |
| IP Rating | IP20, IP50 | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Supply DC Voltage | 48 V dc | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 4A | |
| Maximum Operating Temperature | 60°C | |
| Mode | OFF Delay | |
| Terminal Type | Screw | |
| Width | 22.5mm | |
| Standards/Approvals | RoHS | |
| Length | 85.6mm | |
| Height | 113.4mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.05 s → 300 h | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
Contact Configuration SPDT | ||
IP Rating IP20, IP50 | ||
Supply AC Voltage 24V ac, 240V ac | ||
Supply DC Voltage 48 V dc | ||
Minimum Operating Temperature -25°C | ||
Contact Current 4A | ||
Maximum Operating Temperature 60°C | ||
Mode OFF Delay | ||
Terminal Type Screw | ||
Width 22.5mm | ||
Standards/Approvals RoHS | ||
Length 85.6mm | ||
Height 113.4mm | ||
- COO (Country of Origin):
- DE
CT-APS Series Off Delay Timers
The CT-APS series is an electronic timer series from the CT-S range with true OFF-delay including 10 selectable time
ranges. All electronic timers from the CT-S range are available with two different terminal versions.
Rated control supply voltage 24 → 48 Vdc, 24 → 240 Vac
OFF - Delay timer with auxiliary voltage
10 time ranges selectable between 0.05 s → 300 h
Control input with voltage - related triggering to start timing
Precise adjustment by front - face operating elements
Screw connection technology
Enclosure material for highest fire protection classification
Tool - free mounting and demounting on DIN - rail
1 C/O (SPDT) contact
Width of 22.5 mm
2 LEDs for status indication
Approvals
UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme, CCC, CE & C-Tick
Related links
- ABB DIN Rail Timer Relay 48 V dc 24V ac 0.05 s → 300 h SPDT Switch
- ABB 1SVR Series DIN Rail Timer Relay 24 V dc 240V ac 1-Function, SPDT Switch
- ABB DIN Rail Timer Relay 48 V dc 24V ac 0.05 s → 300 h SPDT
- ABB DIN Rail Timer Relay 48 V dc 24V ac 0.05 s → 300 h DPDT Switch
- ABB DIN Rail Timer Relay 48 V dc 24V ac 0.05 s → 100 h SPDT Switch
- ABB 1SVR Series DIN Rail Counter 24 V dc 240V ac 1-Function, SPDT Switch
- ABB DIN Rail Timer Relay 48 V dc 24V ac 0.05 s → 300 h DPDT
- ABB DIN Rail Timer Relay 48 V dc 24V ac 0.05 s → 100 h SPDT