ABB DIN Rail Timer Relay, 1-Contact, 48 V dc 24V ac, 240 V ac, 0.05 s → 300 h, 1-Function, SPDT Switch
- RS Stock No.:
- 746-7090
- Mfr. Part No.:
- 1SVR730180R3100 CT-APS.12S
- Manufacturer:
- ABB
Subtotal (1 unit)*
€104.75
(exc. VAT)
€128.84
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.75 |
*price indicative
- RS Stock No.:
- 746-7090
- Mfr. Part No.:
- 1SVR730180R3100 CT-APS.12S
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | OFF Delay | |
| Time Range | 0.05 s → 300 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | SPDT | |
| IP Rating | IP50, IP20 | |
| Supply DC Voltage | 48 V dc | |
| Contact Current | 4A | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Mode | OFF Delay | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Length | 103.70mm | |
| Height | 85.60mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function OFF Delay | ||
Time Range 0.05 s → 300 h | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
Contact Configuration SPDT | ||
IP Rating IP50, IP20 | ||
Supply DC Voltage 48 V dc | ||
Contact Current 4A | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 24V ac, 240V ac | ||
Mode OFF Delay | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Length 103.70mm | ||
Height 85.60mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
ABB Timer Relay, Time Range 0.05s to 300h, OFF Delay Function - 1SVR730180R3100 CT-APS.12S
This timer relay provides adjustable off‑delay timing for control and automation tasks in electrical panels. It accepts multiple supply voltages and uses a single changeover contact to manage load switching. The unit is designed for DIN‑rail mounting and is suitable for environments with moderate ingress protection requirements.
Features and Benefits:
• Single SPDT contact delivers a clear changeover function
• Time adjustable from 0.05s to 300h enables wide timing control
• Accepts 24V AC and 240V AC supplies, simplifying integration
• 48V DC supply option supports DC control systems
• Screw terminals provide secure wiring and serviceability
• Time adjustable from 0.05s to 300h enables wide timing control
• Accepts 24V AC and 240V AC supplies, simplifying integration
• 48V DC supply option supports DC control systems
• Screw terminals provide secure wiring and serviceability
Applications
• Suitable for sequencing delays in motor control panels
• Ideal for lamp or indicator off‑delay control circuits
• Used with PLCs to extend timing functions externally
• Can be used for time‑dependent valve shut‑off in systems
• Used for delaying alarms or annunciator resets
• Ideal for lamp or indicator off‑delay control circuits
• Used with PLCs to extend timing functions externally
• Can be used for time‑dependent valve shut‑off in systems
• Used for delaying alarms or annunciator resets
What contact current can the unit switch?
It switches loads up to 4A using a single changeover contact.
What mounting method is required for installation?
It fits onto standard DIN rails for panel mounting.
What temperature range can it operate within?
It operates between -25°C and 60°C.
What ingress protection ratings apply to the enclosure?
The device carries IP50 and IP20 classifications.
How many timer functions are available in this device?
It provides a single timer function configured for off‑delay.
Approvals
UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme, CCC, CE & C-Tick
Related links
- ABB DIN Rail Timer Relay 48 V dc 24V ac 0.05 s → 300 h SPDT Switch
- ABB 1SVR Series DIN Rail Timer Relay 24 V dc 240V ac 1-Function, SPDT Switch
- ABB DIN Rail Timer Relay 48 V dc 24V ac 0.05 s → 300 h SPDT
- ABB DIN Rail Timer Relay 48 V dc 24V ac 0.05 s → 300 h DPDT Switch
- ABB DIN Rail Timer Relay 48 V dc 24V ac 0.05 s → 100 h SPDT Switch
- ABB 1SVR Series DIN Rail Counter 24 V dc 240V ac 1-Function, SPDT Switch
- ABB DIN Rail Timer Relay 48 V dc 24V ac 0.05 s → 300 h DPDT
- ABB DIN Rail Timer Relay 48 V dc 24V ac 0.05 s → 100 h SPDT