Omron H5F Series DIN Rail, Panel Mount Timer Switch, 1-Contact, 12 V dc 100V ac, 240 V ac, 24 h x 7 Days,
- RS Stock No.:
- 841-1580
- Mfr. Part No.:
- H5F-KB
- Manufacturer:
- Omron
Subtotal (1 unit)*
€440.81
(exc. VAT)
€542.20
(inc. VAT)
- Ready to ship from 05 January 2027
Units | Per unit |
|---|---|
| 1 + | €440.81 |
*price indicative
- RS Stock No.:
- 841-1580
- Mfr. Part No.:
- H5F-KB
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Switch | |
| Mount Type | DIN Rail, Panel Mount | |
| Function | Multifunction | |
| Time Range | 24 h x 7 Days | |
| Number of Contacts | 1 | |
| Switching Voltage | 250V | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPST | |
| IP Rating | IP54F | |
| Supply AC Voltage | 100V ac, 240V ac | |
| Supply DC Voltage | 12 V dc | |
| Contact Current | 15A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Mode | Twin Timer | |
| Length | 50.5mm | |
| Height | 73mm | |
| Standards/Approvals | EN61326-1, CSA C22.2 No. 14, EN61000-4-11, UL508/Listing, EN61000-4-2, EN61000-4-5, Electrical Appliance and Material Safety Law (Japan), EN61000-4-4, EN55011, EN61000-4-6, VDE0106/P100, EN61000-4-3, EN61010-1, EN61000-4-8 | |
| Width | 101.2mm | |
| Series | H5F | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Switch | ||
Mount Type DIN Rail, Panel Mount | ||
Function Multifunction | ||
Time Range 24 h x 7 Days | ||
Number of Contacts 1 | ||
Switching Voltage 250V | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPST | ||
IP Rating IP54F | ||
Supply AC Voltage 100V ac, 240V ac | ||
Supply DC Voltage 12 V dc | ||
Contact Current 15A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Mode Twin Timer | ||
Length 50.5mm | ||
Height 73mm | ||
Standards/Approvals EN61326-1, CSA C22.2 No. 14, EN61000-4-11, UL508/Listing, EN61000-4-2, EN61000-4-5, Electrical Appliance and Material Safety Law (Japan), EN61000-4-4, EN55011, EN61000-4-6, VDE0106/P100, EN61000-4-3, EN61010-1, EN61000-4-8 | ||
Width 101.2mm | ||
Series H5F | ||
Omron H5F Series Timer Switch, 24 h x 7 Days Time Range, SPST Contact Configuration - H5F-KB
Features and Benefits:
• SPST contact rated 15 A for high-current switching tasks
• Accepts 100 VAC and 240 VAC supply for mains flexibility
• 12V DC supply option for low-voltage control circuits
• IP54F enclosure limiting dust and splashing water ingress
• Screw terminals for secure electrical connections
Applications
• Ideal for pump sequencing in process systems
• Used for HVAC scheduling in plant rooms
• Can be used for conveyor start/stop automation
• Suitable for timed control of solenoid valves
What contact arrangement and current capability does it provide?
How does it mount within electrical distribution gear?
What environmental conditions can it operate in?
Which connection method secures wiring to the device?
What regulatory approvals support use in industrial settings?
Related links
- Omron H5F Series Socket Timer Switch 24 h x 7 days SPST Switch Configuration
- Omron H5F-B Series Panel Timer Relay 12 V 100V ac 24 h → 7 Days SPST Switch
- Omron H3CR Series DIN Rail 2-Contact 240 V ac
- Omron H3CR Series DIN Rail 2-Contact 100V ac 0.05 s → 300 h
- Omron H3Y-4 Series DIN Rail 4-Contact 120 V ac
- Omron H3Y-4 Series DIN Rail 4-Contact 120 V ac
- Omron H3Y-4 Series DIN Rail 4-Contact 120 V ac
- Omron H5CC Series DIN Rail Socket Timer Relay 100 → 240 V dc 100V ac 0.001 s
