Omron H5F Series Socket Timer Switch, 4-Contact, 24 h x 7 days, Multifunction-Function, SPST Switch Configuration
- RS Stock No.:
- 794-8940
- Mfr. Part No.:
- H5F-A
- Manufacturer:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€96.46
(exc. VAT)
€118.65
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €96.46 |
| 5 - 9 | €93.78 |
| 10 + | €91.24 |
*price indicative
- RS Stock No.:
- 794-8940
- Mfr. Part No.:
- H5F-A
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Switch | |
| Mount Type | Socket | |
| Time Range | 24 h x 7 days | |
| Number of Contacts | 4 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Mode | ON/OFF Delay | |
| Maximum Operating Temperature | +55°C | |
| Standards/Approvals | CSA C22.2 No.14, UL508 | |
| Width | 48mm | |
| Length | 48mm | |
| Series | H5F | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Switch | ||
Mount Type Socket | ||
Time Range 24 h x 7 days | ||
Number of Contacts 4 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Mode ON/OFF Delay | ||
Maximum Operating Temperature +55°C | ||
Standards/Approvals CSA C22.2 No.14, UL508 | ||
Width 48mm | ||
Length 48mm | ||
Series H5F | ||
- COO (Country of Origin):
- CN
Omron H5F Series Timer Switch, +55°C Maximum Operating Temperature, -10°C Minimum Operating Temperature - H5F-A
This timer switch is a panel-mount device designed to provide time-delay control within industrial electrical systems. It operates across a defined ambient temperature span and is intended for use where single-pole, normally open timing contacts are required. The unit meets recognised North American industrial standards and is suitable for integration into automated and control equipment.
Features and Benefits:
• Four switching elements allowing multiple timed outputs
• Single-pole normally open contacts for straightforward circuit control
• Approved to UL508 for compatibility with industrial panels
• CSA C22.2 No.14 conformity for use in Canadian and related installations
• Operates reliably between -10°C and +55°C for varied plant environments
• Single-pole normally open contacts for straightforward circuit control
• Approved to UL508 for compatibility with industrial panels
• CSA C22.2 No.14 conformity for use in Canadian and related installations
• Operates reliably between -10°C and +55°C for varied plant environments
Applications
• Suitable for sequencing control in production automation
• Ideal for timing functions in relay logic panels
• Used with motor starters for delayed energisation tasks
• Can be used for staged process control in electrical cabinets
• Ideal for timing functions in relay logic panels
• Used with motor starters for delayed energisation tasks
• Can be used for staged process control in electrical cabinets
How many separate contacts does it provide for control schemes?
It offers four independent contacts, enabling several timed outputs from a single device.
What contact configuration should I expect for wiring?
The switching arrangement is single-pole normally open, suitable for simple make-on-time applications.
What environmental temperatures can it withstand during operation?
It is rated to function across a temperature range from -10°C up to +55°C for normal industrial use.
Which approvals indicate suitability for industrial panel installation?
It carries approvals under UL508 and CSA C22.2 No.14, indicating compliance with standard industrial control equipment requirements.
Related links
- Omron H5F Series DIN Rail 1-Contact 240 V ac
- Omron H5F-B Series Panel Timer Relay 12 V 100V ac 24 h → 7 Days SPST Switch
- Hager DIN Rail Timer Relay 3 → 600 s SPST Switch Configuration
- RS PRO Timer Relay 230 V ac 230V ac Multifunction-Function, TRIAC Switch Configuration
- Theben ELPA 6 Series DIN Rail Timer Relay 0.5 → 20 min SPST Switch
- Omron H3CR Series DIN Rail Timer Relay 0.1 s → 600 h SPST Switch
- Tele ENYA Series DIN Rail Timer Relay 230 V ac 230V ac 6-Function, SPST Switch Configuration
- RS PRO Timer Relay 240 V ac Multifunction-Function, DPDT
