OPTIBELT 920 D8M 30 Double Sided Timing Belt 115 Teeth, 920 mm Length, 30 mm Width
- RS Stock No.:
- 130-680
- Mfr. Part No.:
- 920 D8M 30
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€238.09
(exc. VAT)
€292.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €238.09 |
*price indicative
- RS Stock No.:
- 130-680
- Mfr. Part No.:
- 920 D8M 30
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | D8M | |
| Product Type | Double Sided Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 115 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA D | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 920mm | |
| Belt Width | 30mm | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section D8M | ||
Product Type Double Sided Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 115 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA D | ||
Minimum Operating Temperature -30°C | ||
Belt Length 920mm | ||
Belt Width 30mm | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- DE
The OPTIBELT OMEGA series of D8M profile double sided timing belt are made up of Chloroprene.
Maintenance free
Made with glass fibre tension cord
Related links
- OPTIBELT 920 D8M 20 Double Sided Timing Belt 115 Teeth 20 mm Width
- OPTIBELT 920 D8M 85 Double Sided Timing Belt 115 Teeth 85 mm Width
- OPTIBELT 920 D8M 50 Double Sided Timing Belt 115 Teeth 50 mm Width
- OPTIBELT 920 8M 30 Timing Belt 115 Teeth 30 mm Width
- OPTIBELT 920 8M 30 HIPO Timing Belt 115 Teeth 30 mm Width
- OPTIBELT 920 8M 30 HILO Timing Belt 115 Teeth 30 mm Width
- SKF PHG 920-8M-30 Timing Belt 115 Teeth 30 mm Width
- Contitech 920 8M 30 CXP Timing Belt 115 Teeth 30 mm Width
