OPTIBELT 540 5M 15 Timing Belt 108 Teeth, 540 mm Length, 15 mm Width
- RS Stock No.:
- 175-688
- Mfr. Part No.:
- 540 5M 15
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€13.98
(exc. VAT)
€17.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.98 |
*price indicative
- RS Stock No.:
- 175-688
- Mfr. Part No.:
- 540 5M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 108 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Pitch Length | 5mm | |
| Belt Width | 15mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 540mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, 13050, ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 108 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Pitch Length 5mm | ||
Belt Width 15mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 540mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, 13050, ISO 9563 | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 540 5M 9 Timing Belt 108 Teeth 9 mm Width
- OPTIBELT 540 5M 25 Timing Belt 108 Teeth 25 mm Width
- SKF PHG 540-5M-S450 Timing Belt 108 Teeth 450 mm Width
- SKF PHG 540-5M-9 Timing Belt 108 Teeth 9 mm Width
- RS PRO Timing Belt 108 Teeth 9 mm Width
- OPTIBELT 540 H 300 Timing Belt 108 Teeth 76.2 mm Width
- OPTIBELT 540 DH 100 Double Sided Timing Belt 108 Teeth 25 mm Width
- OPTIBELT 6 T2 540 mm Length, 6 mm Width
