RS PRO Timing Belt 108 Teeth, 540 mm Length, 9 mm Width
- RS Stock No.:
- 175-5220
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€5.38
(exc. VAT)
€6.62
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €5.38 | - |
| 5 - 9 | €5.28 | 1% |
| 10 - 24 | €5.17 | 3% |
| 25 + | €5.07 | 5% |
*price indicative
- RS Stock No.:
- 175-5220
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 108 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | HTD | |
| Belt Width | 9mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 540mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO: 13050, DIN 7721 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 108 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series HTD | ||
Belt Width 9mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 540mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO: 13050, DIN 7721 | ||
- COO (Country of Origin):
- CN
The curvilinear Htd Tooth profile elinateds the high load stress at tooth roots which are an inherent weakness with traditional trapezoidal profile belts.the results in a smoother and more precise transmission of power at high load capacities and with extented belt life.HTD belts provide a high performance drive system for many industried where durability and low maintenance are required such as gardening equipment machine tools,textile equipment,packaging,vending machines and conveyor systems
Related links
- OPTIBELT 540 5M 9 Timing Belt 108 Teeth 9 mm Width
- SKF PHG 540-5M-9 Timing Belt 108 Teeth 9 mm Width
- OPTIBELT 540 5M 15 Timing Belt 108 Teeth 15 mm Width
- SKF PHG 540-5M-S450 Timing Belt 108 Teeth 450 mm Width
- OPTIBELT 540 5M 25 Timing Belt 108 Teeth 25 mm Width
- OPTIBELT 540 DH 075 Double Sided Timing Belt 108 Teeth 19.1 mm Width
- OPTIBELT 540 H 300 Timing Belt 108 Teeth 76.2 mm Width
- OPTIBELT 540 DH 100 Double Sided Timing Belt 108 Teeth 25 mm Width
