OPTIBELT 712 8M 50 Timing Belt 89 Teeth, 712 mm Length, 50 mm Width
- RS Stock No.:
- 175-787
- Mfr. Part No.:
- 712 8M 50
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€54.56
(exc. VAT)
€67.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.56 |
*price indicative
- RS Stock No.:
- 175-787
- Mfr. Part No.:
- 712 8M 50
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 89 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 50mm | |
| Belt Length | 712mm | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 89 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Width 50mm | ||
Belt Length 712mm | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 712 8M 30 Timing Belt 89 Teeth 30 mm Width
- OPTIBELT 712 8M 20 Timing Belt 89 Teeth 20 mm Width
- OPTIBELT 712 8M 85 Timing Belt 89 Teeth 85 mm Width
- OPTIBELT 150 S8M 712 Timing Belt 89 Teeth 15 mm Width
- OPTIBELT 250 S8M 712 Timing Belt 89 Teeth 25 mm Width
- OPTIBELT 600 S8M 712 Timing Belt 89 Teeth 60 mm Width
- OPTIBELT 400 S8M 712 Timing Belt 89 Teeth 40 mm Width
- OPTIBELT 50 T10 / 890 Timing Belt 89 Teeth 50 mm Width
