OPTIBELT 150 S8M 712 Timing Belt 89 Teeth, 712 mm Length, 15 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€25.64

(exc. VAT)

€31.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€25.64
5 - 9€25.15
10 - 24€24.59
25 +€24.12

*price indicative

RS Stock No.:
217-0336
Mfr. Part No.:
150 S8M 712
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

S8M

Pitch

8mm

Number of Teeth

89

Material

Rubber

Cord Material

Fibreglass

Series

STD

Minimum Operating Temperature

-30°C

Belt Length

712mm

Pitch Length

8mm

Belt Width

15mm

Maximum Operating Temperature

100°C

Standards/Approvals

No

The Optibelt timing belt is made up of chloroprene. It has 712 mm width. and 5.4 mm height. It has 89 tooth.

High Quality

low-maintenance belts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy