OPTIBELT 2660 14M 40 Timing Belt 190 Teeth, 2.66 m Length, 40 mm Width
- RS Stock No.:
- 176-410
- Mfr. Part No.:
- 2660 14M 40
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€228.32
(exc. VAT)
€280.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.32 |
*price indicative
- RS Stock No.:
- 176-410
- Mfr. Part No.:
- 2660 14M 40
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 14M | |
| Product Type | Timing Belt | |
| Pitch | 14mm | |
| Number of Teeth | 190 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 2.66m | |
| Pitch Length | 14mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 40mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 14M | ||
Product Type Timing Belt | ||
Pitch 14mm | ||
Number of Teeth 190 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 2.66m | ||
Pitch Length 14mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 40mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 2660 14M 85 Timing Belt 190 Teeth 85 mm Width
- OPTIBELT 2660 14M 115 Timing Belt 190 Teeth 115 mm Width
- OPTIBELT 2660 14M 170 Timing Belt 190 Teeth 170 mm Width
- OPTIBELT 2660 14M 55 Timing Belt 190 Teeth 55 mm Width
- Gates PCV 14MGT 2660 68 Timing Belt 190 Teeth 68 mm Width
- Gates PCV 14MGT 2660 90 Timing Belt 190 Teeth 90 mm Width
- Gates PCV 14MGT 2660 20 Timing Belt 190 Teeth 20 mm Width
- Gates PCV 14MGT 2660 125 Timing Belt 190 Teeth 125 mm Width
