OPTIBELT 2660 14M 85 Timing Belt 190 Teeth, 2.66 m Length, 85 mm Width
- RS Stock No.:
- 176-412
- Mfr. Part No.:
- 2660 14M 85
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€494.37
(exc. VAT)
€608.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €494.37 |
*price indicative
- RS Stock No.:
- 176-412
- Mfr. Part No.:
- 2660 14M 85
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 14M | |
| Pitch | 14mm | |
| Number of Teeth | 190 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Pitch Length | 14mm | |
| Belt Width | 85mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 2.66m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 14M | ||
Pitch 14mm | ||
Number of Teeth 190 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Pitch Length 14mm | ||
Belt Width 85mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 2.66m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 2660 14M 115 Timing Belt 190 Teeth 115 mm Width
- OPTIBELT 2660 14M 170 Timing Belt 190 Teeth 170 mm Width
- OPTIBELT 2660 14M 40 Timing Belt 190 Teeth 40 mm Width
- OPTIBELT 2660 14M 55 Timing Belt 190 Teeth 55 mm Width
- Gates PCV 14MGT 2660 90 Timing Belt 190 Teeth 90 mm Width
- Gates PCV 14MGT 2660 68 Timing Belt 190 Teeth 68 mm Width
- Gates PCV 14MGT 2660 37 Timing Belt 190 Teeth 37 mm Width
- Gates PCV 14MGT 2660 20 Timing Belt 190 Teeth 20 mm Width
