OPTIBELT 597 3M 15 Timing Belt 199 Teeth, 597 mm Length, 15 mm Width
- RS Stock No.:
- 176-474
- Mfr. Part No.:
- 597 3M 15
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€12.65
(exc. VAT)
€15.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.65 |
*price indicative
- RS Stock No.:
- 176-474
- Mfr. Part No.:
- 597 3M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3M | |
| Pitch | 3mm | |
| Number of Teeth | 199 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Pitch Length | 3mm | |
| Belt Width | 15mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 597mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, RoHS, ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3M | ||
Pitch 3mm | ||
Number of Teeth 199 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Pitch Length 3mm | ||
Belt Width 15mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 597mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, RoHS, ISO 9563 | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 597 3M 6 Timing Belt 199 Teeth 6 mm Width
- OPTIBELT 597 3M 9 Timing Belt 199 Teeth 9 mm Width
- OPTIBELT 597 3MHP 15 Timing Belt 199 Teeth 15 mm Width
- OPTIBELT 597 3MHP 9 Timing Belt 199 Teeth 9 mm Width
- OPTIBELT 597 3MHP 6 Timing Belt 199 Teeth 6 mm Width
- OPTIBELT 606 3M 15 Timing Belt 202 Teeth 15 mm Width
- OPTIBELT 366 3M 15 Timing Belt 122 Teeth 15 mm Width
- OPTIBELT 180 3M 15 Timing Belt 60 Teeth 15 mm Width
