OPTIBELT 1035 5M 25 Timing Belt 207 Teeth, 1.035 m Length, 25 mm Width
- RS Stock No.:
- 176-519
- Mfr. Part No.:
- 1035 5M 25
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€31.37
(exc. VAT)
€38.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.37 |
*price indicative
- RS Stock No.:
- 176-519
- Mfr. Part No.:
- 1035 5M 25
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 207 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.035m | |
| Pitch Length | 5mm | |
| Belt Width | 25mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 207 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.035m | ||
Pitch Length 5mm | ||
Belt Width 25mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 1035 5M 15 Timing Belt 207 Teeth 15 mm Width
- OPTIBELT 1035 5M 9 Timing Belt 207 Teeth 9 mm Width
- OPTIBELT 2110 5M 25 Timing Belt 422 Teeth 25 mm Width
- OPTIBELT 1420 5M 25 Timing Belt 284 Teeth 25 mm Width
- OPTIBELT 1595 5M 25 Timing Belt 319 Teeth 25 mm Width
- OPTIBELT 1400 5M 25 Timing Belt 280 Teeth 25 mm Width
- OPTIBELT 2250 5M 25 Timing Belt 450 Teeth 25 mm Width
- OPTIBELT 1500 5M 25 Timing Belt 300 Teeth 25 mm Width
