OPTIBELT 1100 5M 9 Timing Belt 220 Teeth, 1.1 m Length, 9 mm Width
- RS Stock No.:
- 176-525
- Mfr. Part No.:
- 1100 5M 9
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€14.88
(exc. VAT)
€18.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.88 |
*price indicative
- RS Stock No.:
- 176-525
- Mfr. Part No.:
- 1100 5M 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 220 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 9mm | |
| Belt Length | 1.1m | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 220 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 9mm | ||
Belt Length 1.1m | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 1100 5M 15 Timing Belt 220 Teeth 15 mm Width
- OPTIBELT 1100 5M 25 Timing Belt 220 Teeth 25 mm Width
- OPTIBELT 8 T5 / 1100 AP Timing Belt 220 Teeth 8 mm Width
- OPTIBELT 12 T5 / 1100 AP Timing Belt 220 Teeth 12 mm Width
- OPTIBELT 20 T5 / 1100 Timing Belt 220 Teeth 20 mm Width
- OPTIBELT 12 T5 / 1100 Timing Belt 220 Teeth 12 mm Width
- OPTIBELT 8 T5 / 1100 Timing Belt 220 Teeth 8 mm Width
- OPTIBELT 6 T5 / 1100 Timing Belt 220 Teeth 6 mm Width
