OPTIBELT 1100 5M 25 Timing Belt 220 Teeth, 1.1 m Length, 25 mm Width
- RS Stock No.:
- 176-528
- Mfr. Part No.:
- 1100 5M 25
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€33.01
(exc. VAT)
€40.60
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.01 |
*price indicative
- RS Stock No.:
- 176-528
- Mfr. Part No.:
- 1100 5M 25
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 220 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Width | 25mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.1m | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 220 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Width 25mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.1m | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 1100 5M 15 Timing Belt 220 Teeth 15 mm Width
- OPTIBELT 1100 5M 9 Timing Belt 220 Teeth 9 mm Width
- OPTIBELT 25 T5 / 1100 Timing Belt 220 Teeth 25 mm Width
- OPTIBELT 25 DT5 / 1100 Timing Belt 220 Teeth 25 mm Width
- OPTIBELT 25 T5 / 1100 AP Timing Belt 220 Teeth 25 mm Width
- OPTIBELT 25 DT5 / 1100 AP Double Sided Timing Belt 220 Teeth 25 mm Width
- OPTIBELT 8 T5 / 1100 AP Timing Belt 220 Teeth 8 mm Width
- OPTIBELT 6 T5 / 1100 AP Timing Belt 220 Teeth 6 mm Width
