OPTIBELT 4 T2,5 / 150 AP Timing Belt, 60 Teeth, 150mm Length, 4mm Width
- RS Stock No.:
- 176-830
- Mfr. Part No.:
- 4 T2,5 / 150 AP
- Manufacturer:
- OPTIBELT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-830
- Mfr. Part No.:
- 4 T2,5 / 150 AP
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Length | 150mm | |
| Width | 4mm | |
| Pitch | 2.5mm | |
| Number of Teeth | 60 | |
| Profile | T2, 5 | |
| Material | Polyurethane | |
| Series | ALPHA POWER | |
| Tooth Height | 0.7mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Length 150mm | ||
Width 4mm | ||
Pitch 2.5mm | ||
Number of Teeth 60 | ||
Profile T2, 5 | ||
Material Polyurethane | ||
Series ALPHA POWER | ||
Tooth Height 0.7mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.
Maintenance free
By enabling a more compact drive design the optibelt ALPHA POWER cuts costs
High performance
Casted and endless
Permits more compact drive solutions
Up to 30% higher power ratings compared with ALPHA TORQUE
By enabling a more compact drive design the optibelt ALPHA POWER cuts costs
High performance
Casted and endless
Permits more compact drive solutions
Up to 30% higher power ratings compared with ALPHA TORQUE
Related links
- OPTIBELT 8 T2 150 mm Length, 8 mm Width
- OPTIBELT 6 T2 150 mm Length, 6 mm Width
- OPTIBELT 10 T2 150 mm Length, 10 mm Width
- OPTIBELT 12 T2 150 mm Length, 12 mm Width
- OPTIBELT Timing Belt 107.5mm Length, 4mm Width
- OPTIBELT 4 T2 150 mm Length, 4 mm Width
- OPTIBELT 12 T2 150 mm Length, 12 mm Width
- OPTIBELT 8 T2 150 mm Length, 8 mm Width
