OPTIBELT Timing Belt, 43 Teeth, 107.5mm Length, 4mm Width
- RS Stock No.:
- 178-312
- Mfr. Part No.:
- 4 T2,5 / 107,5 AP
- Manufacturer:
- OPTIBELT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-312
- Mfr. Part No.:
- 4 T2,5 / 107,5 AP
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Length | 107.5mm | |
| Width | 4mm | |
| Pitch | 2.5mm | |
| Number of Teeth | 43 | |
| Profile | T2, 5 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Length 107.5mm | ||
Width 4mm | ||
Pitch 2.5mm | ||
Number of Teeth 43 | ||
Profile T2, 5 | ||
- COO (Country of Origin):
- IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.
Maintenance free
By enabling a more compact drive design the optibelt ALPHA POWER cuts costs
High performance
Casted and endless
Permits more compact drive solutions
Up to 30% higher power ratings compared with ALPHA TORQUE
By enabling a more compact drive design the optibelt ALPHA POWER cuts costs
High performance
Casted and endless
Permits more compact drive solutions
Up to 30% higher power ratings compared with ALPHA TORQUE
Related links
- OPTIBELT 4 T25 Timing Belt 43 Teeth 4 mm Width
- OPTIBELT 6 T25 AP Timing Belt 43 Teeth 6 mm Width
- OPTIBELT 10 T25 AP Timing Belt 43 Teeth 10 mm Width
- OPTIBELT 8 T25 AP Timing Belt 43 Teeth 8 mm Width
- OPTIBELT 12 T25 AP Timing Belt 43 Teeth 12 mm Width
- OPTIBELT 4 T2 60 Teeth 4mm Width
- OPTIBELT 10 T25 Timing Belt 43 Teeth 10 mm Width
- OPTIBELT 6 T25 Timing Belt 43 Teeth 6 mm Width
