OPTIBELT 200 DXL 037 Double Sided Timing Belt 100 Teeth, 508 mm Length, 9.4 mm Width
- RS Stock No.:
- 176-906
- Mfr. Part No.:
- 200 DXL 037
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€22.19
(exc. VAT)
€27.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.19 |
*price indicative
- RS Stock No.:
- 176-906
- Mfr. Part No.:
- 200 DXL 037
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Double Sided Timing Belt | |
| Belt Section | XL | |
| Pitch | 0.2in | |
| Number of Teeth | 100 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR D | |
| Belt Length | 508mm | |
| Pitch Length | 0.2in | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 9.4mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5294, ISO 5296 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Double Sided Timing Belt | ||
Belt Section XL | ||
Pitch 0.2in | ||
Number of Teeth 100 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR D | ||
Belt Length 508mm | ||
Pitch Length 0.2in | ||
Minimum Operating Temperature -30°C | ||
Belt Width 9.4mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5294, ISO 5296 | ||
- COO (Country of Origin):
- DE
The Optibelt ZR rubber double timing belts has most salient features that they have high quality neoprene compounds, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric.
A certain level of oil and heat resistance
Cold resistance
Wear resistant fabric
Manufactured according to ISO 5296
Related links
- OPTIBELT 200 DXL 031 Double Sided Timing Belt 100 Teeth 7.87 mm Width
- OPTIBELT 200 DXL 025 Double Sided Timing Belt 100 Teeth 6.35 mm Width
- OPTIBELT 200 XL 037 Timing Belt 100 Teeth 9.4 mm Width
- SKF PHG 200-XL-037 Timing Belt 100 Teeth 9.4 mm Width
- Contitech 200 XL 037 Timing Belt 100 Teeth 9.4 mm Width
- OPTIBELT 260 DXL 037 Double Sided Timing Belt 130 Teeth 9.4 mm Width
- OPTIBELT 160 DXL 037 Double Sided Timing Belt 80 Teeth 9.4 mm Width
- OPTIBELT 230 DXL 037 Double Sided Timing Belt 115 Teeth 9.4 mm Width
