OPTIBELT 50 AT10 / 1050 AP Timing Belt 105 Teeth, 1.05 m Length, 50 mm Width

Subtotal (1 unit)*

€152.84

(exc. VAT)

€187.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€152.84

*price indicative

RS Stock No.:
177-665
Mfr. Part No.:
50 AT10 / 1050 AP
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Pitch

10mm

Number of Teeth

105

Material

Polyurethane

Cord Material

Steel

Series

ALPHA POWER

Belt Width

50mm

Pitch Length

10mm

Minimum Operating Temperature

-30°C

Belt Length

1.05m

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.

Maintenance free

By enabling a more compact drive design the optibelt ALPHA POWER cuts costs

High performance

Casted and endless

Permits more compact drive solutions

Up to 30% higher power ratings compared with ALPHA TORQUE

Related links