OPTIBELT 50 AT10 / 1050 Timing Belt 105 Teeth, 1.05 m Length, 50 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€127.38

(exc. VAT)

€156.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€127.38
5 - 9€122.30
10 - 24€119.76
25 +€117.20

*price indicative

RS Stock No.:
175-3100
Mfr. Part No.:
50 AT10 / 1050
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

AT10

Product Type

Timing Belt

Pitch

10mm

Number of Teeth

105

Material

Polyurethane

Cord Material

Steel

Series

ALPHA TORQUE

Belt Length

1.05m

Belt Width

50mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
IE
Performance molded polyurethane timing belts that perform engineered to perform better than standard urethane belts. Capable of handling a wide variety or applications. Increased operation temperature range of ranges -20 to 176°F.

Polyurethane material engineered to provide superior performance from standard polyurethane timing belts.

Capable of handling a wide variety or applications.

Increased operation range -20 to 176°F.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy